Filter Your Search
21 - 30 of 48,527 results
|
L200-26482-W-16-26-P-C-C-W
Sabritec
|
Check for Price | Transferred | 26 | MALE | CABLE AND PANEL | 16 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-C-26482; MIL-DTL-83723 | NO | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | OLIVE DRAB CADMIUM | CRIMP | SABRITEC | unknown | ||
|
P200-26482-J-10-6-P-S-C-W
Sabritec
|
Check for Price | Transferred | 6 | MALE | PANEL | 10 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-C-26482; MIL-DTL-83723 | NO | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | OLIVE DRAB CADMIUM | SOLDER | SABRITEC | unknown | ||
|
P200-83723-F-24-57-P-S-C-N
Sabritec
|
Check for Price | Transferred | 57 | MALE | PANEL | 24 | ALUMINUM ALLOY/COMPOSITE/STEEL | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-DTL-83723; MIL-DTL-26500 | YES | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | OLIVE DRAB CADMIUM | SOLDER | SABRITEC | unknown | ||
|
C200-26482-B-24-19-S-C-N-X
Sabritec
|
Check for Price | Transferred | 19 | FEMALE | CABLE AND PANEL | 24 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-C-26482; MIL-DTL-83723 | NO | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SABRITEC | unknown | ||
|
C200-26482-J-16-26-P-C-C-W
Sabritec
|
Check for Price | Transferred | 26 | MALE | CABLE | 16 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-C-26482; MIL-DTL-83723 | NO | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | OLIVE DRAB CADMIUM | CRIMP | SABRITEC | unknown | ||
|
C200-26482-J-24-31-P-S-N-N
Sabritec
|
Check for Price | Transferred | 31 | MALE | PANEL | 24 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-C-26482; MIL-DTL-83723 | NO | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | SABRITEC | unknown | ||
|
C200-26482-W-14-12-S-P-C-W
Sabritec
|
Check for Price | Transferred | 12 | FEMALE | BOARD AND PANEL | 14 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-C-26482; MIL-DTL-83723 | NO | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | OLIVE DRAB CADMIUM | SOLDER | SABRITEC | unknown | ||
|
HP-5015-F-14-3-C-P-RM-W
Sabritec
|
Check for Price | Transferred | 1 | MALE | CABLE AND PANEL | 14 | ALUMINUM ALLOY; COMPOSITE; STAINLESS STEEL | GOLD OVER NICKEL | MIL SERIES CONNECTOR | POLARIZED, STANDARD: MIL-DTL-5015 | NO | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD OVER NICKEL | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SABRITEC | unknown | |||
|
HP-5015-F-22-22-C-S-RH-N
Sabritec
|
Check for Price | Transferred | 4 | FEMALE | CABLE AND PANEL | 22 | ALUMINUM ALLOY; COMPOSITE; STAINLESS STEEL | GOLD OVER NICKEL | MIL SERIES CONNECTOR | POLARIZED, STANDARD: MIL-DTL-5015 | NO | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD OVER NICKEL | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SABRITEC | unknown | |||
|
L200-83723-J-22-32-S-C-N-7
Sabritec
|
Check for Price | Transferred | 32 | FEMALE | CABLE | 22 | ALUMINUM ALLOY/COMPOSITE/STEEL | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-DTL-83723; MIL-DTL-26500 | YES | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SABRITEC | unknown |