Parametric results for: D38999/20WA35SN under Military Circular Connectors

Filter Your Search

1 - 10 of 26 results

|
Manufacturer Part Number: d3899920wa35sn Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
D38999/20WA-35SN
TE Connectivity / Deutsch
Check for Price Yes Yes Active 6 60 µm 5 A FEMALE PANEL A ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 5A 1 POLARIZED N 22 AWG 26 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE GOLD OVER NICKEL NOT SPECIFIED 6 22D RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP A35 DEUTSCH CORP unknown EAR99 8536.69.40.20
D38999/20WA-35SN
TE Connectivity
Check for Price Yes Yes Active 6 60 µm 5 A FEMALE PANEL A ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 5A 1 POLARIZED N 22 AWG 26 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE GOLD OVER NICKEL NOT SPECIFIED 6 22D RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP A35 TE CONNECTIVITY LTD compliant EAR99 8536.69.40.20
D38999/20WA35SN-L/C
TE Connectivity
Check for Price Active 6 5 A FEMALE PANEL 9 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 5A 1 POLARIZED N 22 AWG 28 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 6 22D RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP A35 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/20WA35SN
TE Connectivity
$26.4593 Yes Active 6 60 µm 5 A FEMALE PANEL A ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 5A 1 POLARIZED N 22 AWG 26 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE GOLD OVER NICKEL NOT SPECIFIED 6 22D RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP A35 TE CONNECTIVITY LTD not_compliant TE Connectivity
D38999/20WA35SN-LC
Esterline Technologies Corporation
Check for Price No Transferred 6 FEMALE CABLE AND PANEL A ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 NO N NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 6 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP A35 ESTERLINE TECHNOLOGIES CORP not_compliant EAR99 8536.69.40.20
D3899920WA35SN
AB Connectors Ltd
Check for Price Yes Active 6 FEMALE CABLE AND PANEL A ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD; MIL-DTL-38999 NO N NO ENVIRONMENT/FIRE/FLUID/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE GOLD OVER NICKEL COPPER ALLOY 6 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP A35 AB CONNECTORS LTD not_compliant
D38999/20WA35SN
Defense Logistics Agency
Check for Price Active 6 FEMALE CABLE AND PANEL A ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C 38999 NO N NO ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE M39029/56-348 6 22D Crp Rear Rlse THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Receptacle, Wall Mount CADMIUM CRIMP A35 DEFENSE LOGISTICS AGENCY unknown
D38999/20WA35SN
Aero-Electric Connector Inc
Check for Price No No Active 6 FEMALE CABLE AND PANEL A ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, COMPATIBLE CONTACT: M39029/56-348 NO N NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier M39029/56-348 6 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP A35 AERO-ELECTRIC CONNECTOR INC compliant
D38999/20WA35SN-CO
Aero-Electric Connector Inc
Check for Price No Active 6 FEMALE CABLE AND PANEL A ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-348 NO N NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier 6 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP A35 AERO-ELECTRIC CONNECTOR INC compliant EAR99 8536.69.40.20
D38999/20WA35SN
Eaton Corporation
Check for Price Active 6 FEMALE CABLE AND PANEL A ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT/IMMERSION/MOISTURE RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 6 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP A35 EATON CORP compliant EAR99 8536.69.40.20