Filter Your Search
1 - 7 of 7 results
|
D38999/24JC4PN
TE Connectivity
|
$35.2806 | No | Obsolete | 4 | 13 A | MALE | 500 Cycles | PANEL | 13 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 13A | 1 | POLARIZED | N | 850 V | 16 AWG | 20 AWG | NO | FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 4 | 16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | C4 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||
|
D38999/24JC4PN-L/C
TE Connectivity
|
Check for Price | Obsolete | 4 | 60 µm | 13 A | MALE | PANEL | C | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 4 | 16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | C4 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||
|
JD38999/24JC4PN
Amphenol Corporation
|
Check for Price | Active | 4 | MALE | PANEL | C | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999 | NO | NO | ENVIRONMENT RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||
|
D38999/24JC4PN
Amphenol Corporation
|
Check for Price | No | Active | 4 | MALE | CABLE AND PANEL | C | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 4 | 16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C4 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | Amphenol | ||||||||||||||||||||
|
D38999/24JC4PN
Defense Logistics Agency
|
Check for Price | Active | 4 | MALE | CABLE AND PANEL | C | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | N | ENVIRONMENT RESISTANT | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | M39029/58-364 | 4 | 16 | Crp Rear Rlse | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | CADMIUM | CRIMP | C4 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||||||||||
|
D38999/24JC4PN-LC
TE Connectivity
|
$63.2414 | No | Obsolete | 4 | MALE | CABLE AND PANEL | POLYETHYLENE | C | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | N | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 4 | 16 | THREADED | 95 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C4 | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||
|
D38999/24JC4PN-LC
Amphenol Corporation
|
Check for Price | No | Active | 4 | MALE | CABLE AND PANEL | C | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 4 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C4 | AMPHENOL CORP | unknown | Amphenol |