Parametric results for: D38999/24ME26PN under Military Circular Connectors

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: d3899924me26pn Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
D38999/24ME26PN
TE Connectivity
$49.2830 Obsolete 26 7.5 A MALE 500 Cycles PANEL 17 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 7.5A 1 POLARIZED N 850 V 20 AWG 24 AWG NO FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE Gold (Au) NOT SPECIFIED 26 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP E26 TYCO ELECTRONICS AMP unknown
D38999/24ME26PN
TE Connectivity / Deutsch
Check for Price Obsolete 26 7.5 A MALE 500 Cycles PANEL 17 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 7.5A 1 POLARIZED N 850 V 20 AWG 24 AWG NO FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE Gold (Au) NOT SPECIFIED 26 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP E26 DEUTSCH CORP unknown
D38999/24ME26PN-L/C
TE Connectivity
Check for Price Yes Obsolete 26 60 µm 5 A MALE PANEL E COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 5A 1 POLARIZED N 22 AWG 26 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 26 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP E26 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/24ME26PN
Defense Logistics Agency
Check for Price Active 26 MALE CABLE AND PANEL E COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-C 38999 NO N ENVIRONMENT RESISTANT YES -65 °C 200 °C SOLID RECEPTACLE M39029/58-363 26 20 Crp Rear Rlse THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Receptacle, Jam Nut NICKEL CRIMP E26 DEFENSE LOGISTICS AGENCY unknown
D3899924ME26PN
Hypertronics Corporation
Check for Price Transferred 26 MALE CABLE AND PANEL E COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO FLUID/IMMERSION RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD OVER NICKEL 26 20 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP E26 HYPERTRONICS CORP unknown
D38999/24ME26PN-LC
Amphenol Corporation
$25.7577 Yes Active 26 MALE CABLE AND PANEL E COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 26 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP E26 AMPHENOL CORP unknown EAR99 8536.69.40.20 Amphenol
D38999/24ME26PN
TE's AMP
Check for Price Transferred 26 MALE CABLE AND PANEL E COMPOSITE MIL SERIES CONNECTOR COMPATIBLE CONTACTS:M39029/58-363 NO N NO ENVIRONMENT RESISTANT; FLUID RESISTANT; MOISTURE RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE 26 20 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP E26 TYCO ELECTRONICS AMP unknown
D38999/24ME26PN
Amphenol Corporation
$30.8989 No Yes Active 26 MALE CABLE AND PANEL E COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 26 20 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP E26 AMPHENOL CORP compliant Amphenol
D3899924ME26PN
Smiths Group
Check for Price Contact Manufacturer 26 MALE CABLE AND PANEL E COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO FLUID/IMMERSION RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD OVER NICKEL 26 20 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP E26 SMITHS GROUP PLC unknown