Parametric results for: D38999/26WE8PN under Military Circular Connectors

Filter Your Search

1 - 10 of 21 results

|
-
Manufacturer Part Number: d3899926we8pn Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
D38999/26WE8PN
TE Connectivity
$32.0863 No Active 8 13 A MALE 500 Cycles PANEL 17 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANADRD: MIL-DTL-38999, EMI SHIELDED NO 13A 1 POLARIZED N 1.25 kV 16 AWG 20 AWG NO FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED 8 16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM SOLDER E8 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20 TE Connectivity
D38999/26WE8PN-LC
TE Connectivity
$32.5058 Active 8 60 µm 5 A MALE CABLE E ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 5A 1 POLARIZED N 22 AWG 26 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED 8 16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM SOLDER E8 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20 TE Connectivity
D38999/26WE-8PN
TE Connectivity
Check for Price Active 8 13 A MALE 500 Cycles PANEL 17 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANADRD: MIL-DTL-38999, EMI SHIELDED NO 13A 1 POLARIZED N 1.25 kV 16 AWG 20 AWG NO FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED 8 16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM SOLDER E8 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/26WE8PN-L/C
TE Connectivity
Check for Price No Active 8 60 µm 5 A MALE CABLE E ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 5A 1 POLARIZED N 22 AWG 26 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED 8 16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM SOLDER E8 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/26WE8PN
Corsair Electrical Connectors Inc
Check for Price Active 8 MALE CABLE E ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO N NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID PLUG 8 16 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER E8 CORSAIR ELECTRICAL CONNECTORS INC unknown EAR99 8536.69.40.20
D38999/26W-E-8PN
HiRel Connectors Inc
Check for Price Active 8 MALE CABLE E ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364 NO N NO CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT NO YES -65 °C 175 °C SOLID PLUG 8 16 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER E8 HI REL CONNECTORS INC unknown
D38999/26WE8PN-LC
Amphenol Corporation
Check for Price No Active 8 MALE CABLE E ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID PLUG Gold (Au) 8 16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP E8 AMPHENOL CORP compliant EAR99 8536.69.40.20 Amphenol
D38999/26WE8PN
Esterline Technologies Corporation
Check for Price No Transferred 8 MALE CABLE E ALUMINUM ALLOY MIL SERIES CONNECTOR RFI SHIELDED, STANDARD: MIL-DTL-38999, POLARIZED NO N NO CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT NO e4 YES -65 °C 175 °C SOLID PLUG Gold (Au) - with Nickel (Ni) barrier 8 16 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER E8 ESTERLINE TECHNOLOGIES CORP compliant
D38999/26WE8PNL
SOURIAU-SUNBANK
$37.0389 No Transferred 8 MALE CABLE POLYETHYLENE E ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO N NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID PLUG 8 16 THREADED 80 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP E8 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.20
D38999/26WE8PN
Defense Logistics Agency
Check for Price Active 8 MALE CABLE E ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C 38999, EMI SHIELDED NO N NO ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID PLUG M39029/58-364 8 16 Crp Rear Rlse THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Plug, Self Locking CADMIUM SOLDER E8 DEFENSE LOGISTICS AGENCY unknown