Parametric results for: MS3470A22-32SX under Military Circular Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ms3470a2232sx Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
MS3470A22-32SX
TE Connectivity
$141.3415 Yes Active 32 7.5 A FEMALE PANEL 22 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-26482, POLARIZED NO 7.5A 1 POLARIZED X 850 V 12 AWG 14 AWG NO ENVIRONMENT RESISTANT; MOISTURE RESISTANT NO NO -55 °C 200 °C SOLID RECEPTACLE RND PIN-SKT BAYONET NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO ANODIZED CRIMP TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
MS3470A22-32SX
Amphenol Corporation
Check for Price Active 32 FEMALE CABLE AND PANEL 22 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACT: M39029/5-115 NO NO ENVIRONMENT/FLUID/IMMERSION/MOISTURE RESISTANT NO YES SOLID RECEPTACLE BAYONET NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ANODIZED BLACK CRIMP AMPHENOL CORP unknown
MS3470A2232SX
TE's AMP
Check for Price Obsolete 32 FEMALE PANEL 22 ALUMINUM ALLOY MIL SERIES CONNECTOR COMPATIBLE CONTACT: M39029/5-115 NO NO ENVIRONMENT RESISTANT; MOISTURE RESISTANT NO YES SOLID RECEPTACLE BAYONET YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TYCO ELECTRONICS AMP unknown
MS3470A2232SX
TE Connectivity
Check for Price Obsolete 32 FEMALE PANEL 22 ALUMINUM ALLOY MIL SERIES CONNECTOR COMPATIBLE CONTACT: M39029/5-115 NO NO ENVIRONMENT RESISTANT; MOISTURE RESISTANT NO YES SOLID RECEPTACLE BAYONET YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TYCO ELECTRONICS AMP unknown