Parametric results for: TVS06RF-17-99SA under Military Circular Connectors

Filter Your Search

1 - 10 of 114,133 results

|
-
Manufacturer Part Number: tvs06rf1799sa,99s Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
D38999/20TB99SD
TE Connectivity
$165.6247 Active 7 7.5 A FEMALE PANEL 11 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED D 20 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 175 °C SOLID RECEPTACLE PREASSEM CONN 7 20 RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL PTFE CRIMP B99 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
DTS24F11-99SB-6149
TE Connectivity
$35.5160 Obsolete 7 7.5 A FEMALE PANEL 11 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED B 20 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
ACT20ME99SN-6149
TE Connectivity
Check for Price Obsolete 23 60 µm 5 A FEMALE PANEL E COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 5A 1 POLARIZED N 22 AWG 26 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE S21P2 NOT APPLICABLE NOT SPECIFIED RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE YES ONE GENERAL PURPOSE NO NICKEL CRIMP TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
DIV44E11-99SC-6149
TE Connectivity
$68.3930 Yes Active 7 60 µm 7.5 A FEMALE CABLE 11 STAINLESS STEEL MIL SERIES CONNECTOR NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO NO NO -65 °C 200 °C SOLID RECEPTACLE RND PIN-SKT YES YES NO ONE GENERAL PURPOSE NO ZINC NICKEL 11-99 TE CONNECTIVITY LTD unknown
YDTS20W11-99SEV001
TE Connectivity
$31.8630 No Active 7 7.5 A FEMALE PANEL 11 ALUMINUM ALLOY NOT APPLICABLE MIL SERIES CONNECTOR NO 7.5A 1 POLARIZED E 20 AWG 24 AWG NO NO NO -65 °C 175 °C SOLID RECEPTACLE NOT APPLICABLE RND PIN-SKT NO YES NO ONE GENERAL PURPOSE NO CADMIUM TE CONNECTIVITY LTD not_compliant
D38999/24ZB99SB-L/C
TE Connectivity
Check for Price Active 7 7.5 A FEMALE PANEL 11 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED B 20 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 175 °C SOLID RECEPTACLE 7 20 RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO ZINC NICKEL CRIMP B99 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/24ZE99SC
TE Connectivity
$1,636.3616 Yes Active 23 13 A FEMALE PANEL 17 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED C 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE S21P2 21,2 20,16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE YES ONE GENERAL PURPOSE NO ZINC NICKEL CRIMP E99 TE CONNECTIVITY LTD unknown
D3899925NB99SB
TE Connectivity
Check for Price Active 3 7.5 A FEMALE PANEL 11 STAINLESS STEEL MIL SERIES CONNECTOR STANDARD:MIL-C-38999, POLARIZATION AVAIL... more NO 7.5A 1 POLARIZED B 20 AWG 24 AWG NO NO NO -65 °C 200 °C SOLID RECEPTACLE NICKEL RND PIN-SKT THREADED NO YES NO ONE GENERAL PURPOSE NO NICKEL SOLDER TE CONNECTIVITY LTD unknown
YDTS20Z11-99SDV001
TE Connectivity
Check for Price Yes Active 7 7.5 A FEMALE PANEL 11 ALUMINUM ALLOY NOT APPLICABLE MIL SERIES CONNECTOR NO 7.5A 1 POLARIZED D 20 AWG 24 AWG NO NO NO -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE RND PIN-SKT YES YES NO ONE GENERAL PURPOSE NO ZINC NICKEL TE CONNECTIVITY LTD unknown
ACT20ME99SN
TE Connectivity
$66.9987 Active 23 60 µm 5 A FEMALE PANEL E COMPOSITE NOT APPLICABLE MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 5A 1 POLARIZED N 22 AWG 26 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE S21P2 NOT APPLICABLE RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE YES ONE GENERAL PURPOSE NO NICKEL CRIMP TE CONNECTIVITY LTD unknown TE Connectivity