Parametric results for: YDTS20F25-20ACV001 under Military Circular Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ydts20f2520acv001 Sorted By: Contact Arrangement
Select parts from the table below to compare.
Compare
Compare
YDTS20F25-20ACV001
TE Connectivity
$31.1610 Yes Active 30 60 µm 13 A MALE PANEL J ALUMINUM ALLOY NOT APPLICABLE MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE S13P17 NOT APPLICABLE 10,13,4,3 20,16,12C,8TW RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE YES ONE GENERAL PURPOSE NO NICKEL CRIMP J20 TE CONNECTIVITY LTD not_compliant