Parametric results for: ms3470w16-8pw under Military Circular Connectors

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: ms3470w168pw Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
MS3470W16-8PW
TE Connectivity
$28.1239 No Active 8 13 A MALE PANEL 16 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-26482, POLARIZED NO 13A 1 POLARIZED W 850 V 12 AWG 14 AWG NO ENVIRONMENT RESISTANT; MOISTURE RESISTANT NO NO -55 °C 200 °C SOLID RECEPTACLE RND PIN-SKT BAYONET NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
MS3470W16-8PW
ITT Interconnect Solutions
Check for Price No No Obsolete 8 MALE CABLE AND PANEL 16 ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/4-111 NO NO CORROSION RESISTANT; FLUID RESISTANT NO e4 YES SOLID RECEPTACLE Gold (Au) COPPER ALLOY BAYONET NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP ITT CANNON compliant EAR99 8536.69.40.20
MS3470W16-8PW
Defense Logistics Agency
Check for Price Active 8 MALE CABLE AND PANEL 16 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C 26482 NO W ENVIRONMENT RESISTANT YES -55 °C 175 °C SOLID RECEPTACLE M39029/4-111 8 16 Crp Rear Rlse BAYONET 54 NO GENERAL PURPOSE Receptacle, Wall Mount CADMIUM CRIMP 16-8 DEFENSE LOGISTICS AGENCY unknown
MS3470W16-8PW
Amphenol FCi
Check for Price Transferred 8 MALE CABLE AND PANEL 16 ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACT: M39029/4-111 NO NO ENVIRONMENT/FLUID RESISTANT NO e4 YES SOLID RECEPTACLE GOLD BAYONET NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP FCI compliant EAR99 8536.69.40.20 Amphenol
MS3470W16-8PW
SOURIAU-SUNBANK
Check for Price No Active 8 MALE CABLE AND PANEL 16 ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACT: M39029/4-111 NO NO ENVIRONMENT/FLUID RESISTANT NO e4 YES SOLID RECEPTACLE GOLD BAYONET NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES compliant EAR99 8536.69.40.20
MS3470W16-8PW
Aero-Electric Connector Inc
Check for Price No No Active 8 MALE CABLE AND PANEL 16 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-26482, COMPATIBLE CONTACTS: M39029/4-111, POLARIZED NO NO CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT NO YES SOLID RECEPTACLE NOT SPECIFIED BAYONET NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP AERO-ELECTRIC CONNECTOR INC compliant
MS3470W16-8PW
Esterline Technologies Corporation
Check for Price Transferred 8 MALE CABLE AND PANEL 16 ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACT: M39029/4-111 NO NO ENVIRONMENT/FLUID RESISTANT NO e4 YES SOLID RECEPTACLE GOLD BAYONET NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20
MS3470W16-8PW-CO
Aero-Electric Connector Inc
Check for Price Active 8 MALE CABLE AND PANEL 16 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-26482, COMPATIBLE CONTACTS: M39029/4-111, POLARIZED NO NO CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT NO YES SOLID RECEPTACLE BAYONET NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP AERO-ELECTRIC CONNECTOR INC unknown EAR99 8536.69.40.20
MS3470W16-8PW-LC
Aero-Electric Connector Inc
Check for Price No Active 8 MALE CABLE AND PANEL 16 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-26482, COMPATIBLE CONTACTS: M39029/4-111, POLARIZED NO NO CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT NO YES SOLID RECEPTACLE BAYONET YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP AERO-ELECTRIC CONNECTOR INC compliant EAR99 8536.69.40.20
MS3470W16-8PW-LC
SOURIAU-SUNBANK
Check for Price No Transferred 8 MALE CABLE AND PANEL 16 ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACT: M39029/4-111 NO NO ENVIRONMENT/FLUID RESISTANT NO e4 YES SOLID RECEPTACLE Gold (Au) BAYONET YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.20