Parametric » Connectors » Multiway Rack and Panel Connectors

Filter Your Search
|
Connector Type (5)
Contact Finish Mating (40)
Contact Gender (37)
Contact Resistance (15)
-
Durability (10)
-
Insulator Material (50)
Manufacturer (50)
Manufacturer Series (50)
Mounting Style (2)
Mounting Type (13)
Number Of PCB Rows (10)
Number of Rows Loaded (16)
Rated Current (Signal) (14)
-
Shell Material (50)
Terminal Pitch (10)
-
Total Number of Contacts (50)
-
-
-
-
-
-

1 - 20 of 181,716 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code
Part Life Cycle Code Total Number of Contacts Number of Rows Loaded Rated Current (Signal) Contact Gender Durability Mounting Type Insulator Material Shell Material Contact Finish Mating Connector Type Manufacturer Series Additional Feature Dielectric Withstanding Voltage Filter Feature Insertion Force-Max Insulation Resistance Polarization Key
Reliability
Withdrawl Force-Min
DIN Conformance IEC Conformance JESD-609 Code MIL Conformance Reference Standard
UL Flammability Code
Operating Temperature-Min Operating Temperature-Max Body/Shell Style Contact Finish Termination Contact Material Contact Pattern Contact Style Empty Shell Insulator Color Mating Contact Pitch Mating Contact Row Spacing Mating Information Mixed Contacts Mounting Option 1 Mounting Option 2 Option Termination Type
Body Breadth Body Depth Body Length Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Source Content uid
Factory Lead Time
Samacsys Description
Samacsys Manufacturer
Package Description
SMS12R-1
SOURIAU-SUNBANK
$0.8999
Active 12 FEMALE CABLE AND PANEL NYLON NOT SPECIFIED RACK AND PANEL CONNECTOR SMS TRIM TRIO NO NO NO NO 94V-2 RECEPTACLE NOT SPECIFIED NOT SPECIFIED NO YES SOURIAU INC compliant
P-303H-CCT
Cinch Connectivity Solutions
$5.1808
Yes Yes Active 3 MALE CABLE PHENOLIC MATTE TIN RACK AND PANEL CONNECTOR 300 NO NO NO e3 NO 94V-1 PLUG MATTE TIN BRASS NO S-303-CCT NO GENERAL PURPOSE SOLDER CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.30
P-304H-AB
Cinch Connectivity Solutions
$3.8707
Yes Yes Active 4 MALE PANEL PHENOLIC MATTE TIN RACK AND PANEL CONNECTOR 300 NO NO NO e3 NO 94V-1 PLUG MATTE TIN BRASS NO S-304-AB NO GENERAL PURPOSE SOLDER CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.30
P-306H-AB
Cinch Connectivity Solutions
$3.9517
Yes Yes Active 6 MALE PANEL PHENOLIC MATTE TIN RACK AND PANEL CONNECTOR 300 NO NO NO e3 NO 94V-1 PLUG MATTE TIN BRASS NO S-306-AB NO GENERAL PURPOSE SOLDER CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.30
207019-1
TE Connectivity
$3.5944
Yes Active 36 3 7.5 A FEMALE 250 Cycles CABLE AND PANEL THERMOPLASTIC POLYETHYLENE NOT SPECIFIED RACK AND PANEL CONNECTOR LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788088-2; 66183-1; 51565-2; 193846-1 2000VAC V NO 4.8928 N 100 MΩ POLARIZED HOUSING COMMERCIAL .278 N NO NO NO CSA, UL 94V-0 -55 °C 130 °C PLUG NOT SPECIFIED RECTANGULAR RND PIN-SKT YES RED 0.197 inch 0.197 inch MULTIPLE MATING PARTS AVAILABLE YES LOCKING LATCHING GENERAL PURPOSE CRIMP/SOLDER 1.096 inch 1.069 inch 2.221 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.30 207019-1 13 Weeks METRIMATE PLUG,36 POS TE Connectivity
S-2404H-CCT
Cinch Connectivity Solutions
$9.6765
Yes Yes Active 4 FEMALE CABLE PHENOLIC MATTE TIN RACK AND PANEL CONNECTOR 2400 BIFURCATED CONTACT, POLARIZED NO NO NO e3 NO SOCKET MATTE TIN PHOSPHOR BRONZE NO P-2404-CCT NO GENERAL PURPOSE SOLDER CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.30
P-302H-CCT
Cinch Connectivity Solutions
$4.0741
Yes Yes Active 2 MALE CABLE PHENOLIC MATTE TIN RACK AND PANEL CONNECTOR 300 NO NO NO e3 NO 94V-1 PLUG MATTE TIN BRASS NO S-302-CCT NO GENERAL PURPOSE SOLDER CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.30
P-306H-CCT
Cinch Connectivity Solutions
$4.7910
Yes Yes Active 6 MALE CABLE PHENOLIC MATTE TIN RACK AND PANEL CONNECTOR 300 NO NO NO e3 NO 94V-1 PLUG MATTE TIN BRASS NO S-306-CCT NO GENERAL PURPOSE SOLDER CINCH CONNECTIVITY SOLUTIONS compliant
P-2406H-CCT
Cinch Connectivity Solutions
$13.4918
Yes Yes Active 6 MALE CABLE PHENOLIC MATTE TIN RACK AND PANEL CONNECTOR P-2406H-CCT POLARIZED NO NO NO e3 NO 94V-0 PLUG MATTE TIN BRASS NO S-2406-CCT NO GENERAL PURPOSE SOLDER CINCH CONNECTIVITY SOLUTIONS compliant ROHS COMPLIANT
P-304H-CCT
Cinch Connectivity Solutions
$4.9308
Yes Yes Active 4 MALE CABLE PHENOLIC MATTE TIN RACK AND PANEL CONNECTOR 300 NO NO NO e3 NO 94V-1 PLUG MATTE TIN BRASS NO S-304-CCT NO GENERAL PURPOSE SOLDER CINCH CONNECTIVITY SOLUTIONS compliant
207443-1
TE Connectivity
$2.4191
Yes Active 18 3 MALE 2000 Cycles CABLE AND PANEL THERMOPLASTIC POLYETHYLENE NOT SPECIFIED RACK AND PANEL CONNECTOR LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788085-2; 66182-1; 226537-2; 193846-1 600VAC V NO 5 GΩ POLAR PIN POSITION COMMERCIAL NO NO NO UL 94V-0 -55 °C 130 °C RECEPTACLE NOT SPECIFIED RECTANGULAR YES RED 0.197 inch 0.197 inch MULTIPLE MATING PARTS AVAILABLE YES LATCH GENERAL PURPOSE CRIMP/SOLDER 0.937 inch 1.069 inch TE CONNECTIVITY LTD not_compliant 207443-1 13 Weeks TE Connectivity AMP Metrimate Series 18 Way 6 Row Female Straight PCB Housing TE Connectivity
S-2406H-AB
Cinch Connectivity Solutions
$8.4737
Yes Yes Active 6 FEMALE PANEL PHENOLIC MATTE TIN RACK AND PANEL CONNECTOR S-2406H-AB BIFURCATED CONTACT, POLARIZED NO NO NO e3 NO SOCKET MATTE TIN PHOSPHOR BRONZE NO P-2406-AB NO GENERAL PURPOSE SOLDER CINCH CONNECTIVITY SOLUTIONS compliant ROHS COMPLIANT
P-2404H-CCT
Cinch Connectivity Solutions
$9.2112
Yes Yes Active 4 MALE CABLE PHENOLIC MATTE TIN RACK AND PANEL CONNECTOR P-2404H-CCT POLARIZED NO NO NO e3 NO 94V-0 PLUG MATTE TIN BRASS NO S-2404-CCT NO GENERAL PURPOSE SOLDER CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.30 ROHS COMPLIANT
207305-1
TE Connectivity
$2.2751
Yes Active 24 3 MALE 2000 Cycles CABLE AND PANEL THERMOPLASTIC POLYETHYLENE NOT SPECIFIED RACK AND PANEL CONNECTOR LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788085-2; 66182-1; 226537-2; 193846-1 600VAC V NO 5 GΩ POLAR PIN POSITION COMMERCIAL NO NO NO UL 94V-0 RECEPTACLE NOT SPECIFIED RECTANGULAR YES RED 0.197 inch 0.197 inch MULTIPLE MATING PARTS AVAILABLE YES LATCH GENERAL PURPOSE CRIMP/SOLDER 1.096 inch 1.069 inch TE CONNECTIVITY LTD compliant 207305-1 10 Weeks TE Connectivity AMP Metrimate Series 24 Way 4 Row Female Straight PCB Housing TE Connectivity
S-2404H-AB
Cinch Connectivity Solutions
$5.6808
Yes Yes Active 4 FEMALE PANEL PHENOLIC MATTE TIN RACK AND PANEL CONNECTOR S-2404H-AB BIFURCATED CONTACT, POLARIZED NO NO NO e3 NO SOCKET MATTE TIN PHOSPHOR BRONZE NO P-2404-AB NO GENERAL PURPOSE SOLDER CINCH CONNECTIVITY SOLUTIONS compliant ROHS COMPLIANT
207440-1
TE Connectivity
$1.6101
Yes Active 9 3 7.5 A MALE 250 Cycles CABLE AND PANEL THERMOPLASTIC POLYETHYLENE NOT SPECIFIED RACK AND PANEL CONNECTOR LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788085-2; 66182-1; 226537-2; 193846-1 2000VAC V NO 4.8928 N 100 MΩ POLARIZED HOUSING COMMERCIAL .278 N NO NO NO CSA, UL 94V-0 -55 °C 130 °C RECEPTACLE NOT SPECIFIED RECTANGULAR RND PIN-SKT YES RED 0.197 inch 0.197 inch MULTIPLE MATING PARTS AVAILABLE YES LOCKING LATCHING GENERAL PURPOSE CRIMP/SOLDER 1.014 inch 1.3 inch 0.937 inch TE CONNECTIVITY LTD compliant 207440-1 13 Weeks 9 POS SQ GRID METRIMATE-RCPT TE Connectivity
207439-1
TE Connectivity
$1.5827
Yes Active 9 3 7.5 A FEMALE 250 Cycles CABLE AND PANEL THERMOPLASTIC POLYETHYLENE NOT SPECIFIED RACK AND PANEL CONNECTOR LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788088-2; 66183-1; 51565-2; 193846-1 2000VAC V NO 4.8928 N 100 MΩ POLARIZED HOUSING COMMERCIAL .278 N NO NO NO UL 94V-0 -55 °C 130 °C PLUG NOT SPECIFIED RECTANGULAR RND PIN-SKT YES RED 0.197 inch 0.197 inch MULTIPLE MATING PARTS AVAILABLE YES LOCKING LATCHING GENERAL PURPOSE CRIMP/SOLDER 1.019 inch 1.069 inch 0.937 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 207439-1 13 Weeks TE Connectivity AMP Metrimate Series 9 Way 3 Row Male Straight PCB Housing TE Connectivity
207017-1
TE Connectivity
$1.4396
Yes Active 12 3 7.5 A FEMALE 250 Cycles CABLE AND PANEL THERMOPLASTIC POLYETHYLENE NOT SPECIFIED RACK AND PANEL CONNECTOR LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788088-2; 66183-1; 51565-2; 193846-1 2000VAC V NO 4.8928 N 100 MΩ POLARIZED HOUSING COMMERCIAL .278 N NO NO NO CSA, UL 94V-0 -55 °C 130 °C PLUG NOT SPECIFIED RECTANGULAR RND PIN-SKT YES RED 0.197 inch 0.197 inch MULTIPLE MATING PARTS AVAILABLE YES LOCKING GENERAL PURPOSE CRIMP/SOLDER 1.069 inch 0.937 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.30 207017-1 2 Days TE Connectivity Metrimate, 5mm Pitch, 12 Way, 4 Row Male Connector Housing TE Connectivity
5172070-1
TE Connectivity
$4.1083
Yes Active 8 FEMALE PANEL POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED RACK AND PANEL CONNECTOR BLINDMATE NO NO NO NO 94V-0 RECEPTACLE NOT SPECIFIED NO NO GENERAL PURPOSE TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.30 5172070-1 14 Weeks TE Connectivity 5mm Pitch Backplane Conn... more TE Connectivity ROHS COMPLIANT
207020-1
TE Connectivity
$4.3009
Yes Active 36 3 7.5 A MALE 250 Cycles CABLE AND PANEL THERMOPLASTIC POLYETHYLENE NOT SPECIFIED RACK AND PANEL CONNECTOR LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788085-2; 66182-1; 226537-2; 193846-1 2000VAC V NO 4.8928 N 100 MΩ POLARIZED HOUSING COMMERCIAL .278 N NO NO NO CSA, UL 94V-0 -55 °C 130 °C RECEPTACLE NOT SPECIFIED RECTANGULAR RND PIN-SKT YES RED 0.197 inch 0.197 inch MULTIPLE MATING PARTS AVAILABLE YES LOCKING LATCHING GENERAL PURPOSE CRIMP/SOLDER 1.096 inch 1.3 inch 2.221 inch TE CONNECTIVITY LTD compliant 207020-1 13 Weeks TE Connectivity AMP Metrimate Series 36 Way 9 Row Female Straight PCB Housing TE Connectivity

Add to list:
Create New List