Filter Your Search
31 - 40 of 178,791 results
|
ZPF000000000100856
TE Connectivity
|
$30.7906 | Yes | Active | 1 | 1 | FEMALE | PANEL | POLYETHYLENE | COMPOSITE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | A | 125 V | NO | NO | NO | -65 °C | 175 °C | RECEPTACLE | NOT APPLICABLE | YES | YES | NO | LATCHING | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||||||||||||
|
S-2404H-AB
Cinch Connectivity Solutions
|
$11.2207 | Yes | Yes | Active | 4 | FEMALE | PANEL | PHENOLIC | MATTE TIN | RACK AND PANEL CONNECTOR | BIFURCATED CONTACT, POLARIZED | NO | NO | NO | e3 | NO | SOCKET | MATTE TIN | PHOSPHOR BRONZE | NO | P-2404-AB | NO | GENERAL PURPOSE | SOLDER | CINCH CONNECTIVITY SOLUTIONS | compliant | Cinch Connectivity Solutions | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||
|
ZPF000000000015299
TE Connectivity
|
$11.1076 | Yes | Active | 20 | 2.54 mm | FEMALE | CABLE | COMPOSITE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | 22 AWG | 26 AWG | NO | NO | NO | -55 °C | 175 °C | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||||||||||||||||
|
DMC-MD20C
TE Connectivity
|
$32.5402 | Yes | Active | 1 | 1 | CABLE AND PANEL | POLYETHYLENE | COMPOSITE | NOT SPECIFIED | RACK AND PANEL CONNECTOR | STANDARDS: BACC, MIL-C-39029 | NO | 115/230VAC | 1 | POLARIZED | C | 125 V | NO | NO | e4 | NO | EN, MIL | -65 °C | 175 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.969 inch | 1.138 inch | 1.079 inch | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||
|
213672-3
TE Connectivity
|
$49.5922 | Yes | Active | 25 | 5 | 7.5 A | MALE | BOARD | POLYESTER | NOT APPLICABLE | STRAIGHT | RACK AND PANEL CONNECTOR | METRIMATE | NO | 7.5A | 1 | POLARIZED | 600 V | NO | NO | NO | LR, UL | 94V-0 | -55 °C | 130 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | 0.2 inch | NO | ONE | GENERAL PURPOSE | NO | SOLDER | 1.212 inch | 1.61 inch | 2.462 inch | 0.225 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||
|
ZPF000000000100828
TE Connectivity
|
$36.3368 | Yes | Active | 1 | 1 | MALE | PANEL | POLYETHYLENE | COMPOSITE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | A | 125 V | NO | NO | NO | -65 °C | 175 °C | PLUG | NOT APPLICABLE | YES | YES | NO | LATCHING | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||||||||||||
|
1648110-1
TE Connectivity
|
$8.3087 | Yes | Active | 22 | 3 | 3.81 mm | MALE | PANEL | POLYETHYLENE | NOT APPLICABLE | POWER CONNECTOR | NO | 115/230VAC | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | BLACK | 0.13 inch | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.79 inch | 0.99 inch | 2.99 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||||
|
ZPF000000000104657
TE Connectivity
|
$35.7420 | Yes | Active | 1 | 1 | PANEL | COMPOSITE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | A | 125 V | NO | NO | NO | -65 °C | 175 °C | RECEPTACLE | NOT APPLICABLE | YES | YES | NO | LATCHING | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||||||||||||||
|
ZPF000000000100857
TE Connectivity
|
$30.7906 | Yes | Active | 1 | 1 | FEMALE | PANEL | POLYETHYLENE | COMPOSITE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | B | 125 V | NO | NO | e4 | NO | -65 °C | 175 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | YES | YES | NO | LATCHING | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||||||||||
|
5-292178-1
TE Connectivity
|
$7.8225 | Yes | Yes | Active | 22 | 2 | 2 mm | 1 A | FEMALE | 1000 Cycles | PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | BLINDMATE | NO | 1 GΩ | 1A | 1 | POLARIZED HOUSING | 125 V | 22 AWG | 28 AWG | NO | NO | e3 | NO | UL | -20 °C | 120 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | 0.079 inch | 0.299 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP/IDC | 0.591 inch | 0.394 inch | 1.929 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT |