Parametric results for: 申请中级职称需要初级职称证书吗【+V信zntt92... under Multiway Rack and Panel Connectors

Filter Your Search

51 - 60 of 179,527 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
292352-1
TE Connectivity
$2.5846 Yes Active 2 1 10.16 mm CABLE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 115/230VAC 1 NO NO NO -30 °C 105 °C PLUG NOT APPLICABLE NO YES BLACK NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD unknown TE Connectivity
207152-1
TE Connectivity
$2.5898 Yes Active 6 3 5 mm 14 A FEMALE 250 Cycles PANEL POLYAMIDE66 NOT APPLICABLE RACK AND PANEL CONNECTOR LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788088-2; 66183-1; 51565-2; 193846-1 NO 4.8928 N 100 MΩ 14A 1 POLARIZED HOUSING 600 V .278 N NO NO NO CSA, UL, V 94V-0 -55 °C 130 °C PLUG STRANDED NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES BLACK 0.197 inch 0.197 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP/SOLDER 1.024 inch 1.069 inch 0.703 inch TE CONNECTIVITY LTD compliant TE Connectivity
QR/P8-20P-C(21)
Hirose Electric Co Ltd
$2.6003 Active RACK AND PANEL CONNECTOR HIROSE ELECTRIC CO LTD unknown
QR/P6-6P-C(21)
Hirose Electric Co Ltd
$2.6050 Yes Active MULTIWAY RACK AND PANEL CONNECTOR HIROSE ELECTRIC CO LTD unknown Hirose
SMS24P-1
SOURIAU-SUNBANK
$2.8924 Contact Manufacturer 24 4 15 A FEMALE CABLE AND PANEL POLYETHYLENE NOT SPECIFIED COMBINATION LINE CONNECTOR POALRIZED; IP67 NO NO NO NO CSA; UL 94V-0 -50 °C 100 °C PLUG NOT SPECIFIED RND PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.30
QR/P6-12P-C(21)
Hirose Electric Co Ltd
$2.9006 Yes Active 12 10 A MALE CABLE AND PANEL POLYBUTYLENE TEREPHTHALATE MULTIWAY RACK AND PANEL CONNECTOR NO CSA;TUV;UL -10 °C 60 °C YES NO GENERAL PURPOSE WIRE 0.65 inch 1.047 inch 1.633 inch HIROSE ELECTRIC CO LTD unknown
1484510-1
TE Connectivity
$2.9189 No No Active 274 11 mΩ 5 A MALE 500 Cycles BOARD POLYETHYLENE/THERMOSET EPOXY 3 ALUMINUM ALLOY NOT APPLICABLE STRAIGHT RACK AND PANEL CONNECTOR POLARIZED NO 5 GΩ 115/230VAC 1 POLARIZED NO NO NO UL -65 °C 125 °C RECEPTACLE S263C10 NOT APPLICABLE COAX NO YES NO #4-40 CLINCH NUT ONE GENERAL PURPOSE NO CHROMATE SOLDER 3.26 inch 1.221 inch 6.96 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
QR/P8-20S-C(21)
Hirose Electric Co Ltd
$2.9192 Active RACK AND PANEL CONNECTOR HIROSE ELECTRIC CO LTD unknown
SMS6P-1
SOURIAU-SUNBANK
$2.9641 Yes Contact Manufacturer 6 2 15 A FEMALE CABLE AND PANEL POLYETHYLENE NOT SPECIFIED COMBINATION LINE CONNECTOR POALRIZED; IP67 NO NO NO NO CSA; UL 94V-0 -50 °C 100 °C PLUG NOT SPECIFIED RND PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.30
1758400000
Weidmüller Interface GmbH & Co. KG
$3.1252 Yes Active 10 MALE CABLE NOT SPECIFIED RACK AND PANEL CONNECTOR COMPATIBLE CONTACT: 1773630000 NO NO NO NO NOT SPECIFIED YES NO GENERAL PURPOSE WEIDMULLER compliant Weidmüller EAR99 8536.69.40.30