Parametric results for: 宿州办理毕业证【+V信zntt922】 under Multiway Rack and Panel Connectors

Filter Your Search

1 - 10 of 179,528 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2008571-2
TE Connectivity
$0.0899 Yes Active 2 1 3 mm FEMALE CABLE POLYAMIDE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 115/230VAC 1 250 V NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR NO YES BLACK NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant TE Connectivity
2008571-2
TE Connectivity
$0.0899 Yes Active 2 1 3 mm FEMALE CABLE POLYAMIDE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 115/230VAC 1 250 V NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR NO YES BLACK NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant TE Connectivity
2008571-3
TE Connectivity
$0.1141 Yes Active 3 1 3 mm FEMALE CABLE POLYAMIDE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 115/230VAC 1 250 V NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR NO YES BLACK NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant TE Connectivity
2008571-3
TE Connectivity
$0.1141 Yes Active 3 1 3 mm FEMALE CABLE POLYAMIDE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 115/230VAC 1 250 V NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR NO YES BLACK NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant TE Connectivity
2008570-2
TE Connectivity
$0.1372 Yes Active 2 1 3 mm FEMALE CABLE GLASS FILLED POLYAMIDE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 115/230VAC 1 250 V NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR NO YES BLACK NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD unknown TE Connectivity
2008570-2
TE Connectivity
$0.1372 Yes Active 2 1 3 mm FEMALE CABLE GLASS FILLED POLYAMIDE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 115/230VAC 1 250 V NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR NO YES BLACK NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant TE Connectivity
SMS6R-1
SOURIAU-SUNBANK
$0.3127 Contact Manufacturer 6 2 15 A MALE CABLE AND PANEL POLYETHYLENE NOT SPECIFIED COMBINATION LINE CONNECTOR POALRIZED; IP67 NO NO NO NO CSA; UL 94V-0 -50 °C 100 °C RECEPTACLE NOT SPECIFIED RND PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.30
1955416-1
TE Connectivity
$0.4429 Yes Active 3 5 mm PANEL POLYAMIDE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 115/230VAC 1 NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO 1.2 inch TE CONNECTIVITY LTD compliant TE Connectivity
1108818-1
TE Connectivity
$0.5469 Obsolete RACK AND PANEL CONNECTOR TE CONNECTIVITY LTD unknown
556-003-000-101
EDAC Inc
$0.6092 Yes Active 3 HERMAPHRODITIC PANEL POLYAMIDE GOLD OVER NICKEL RACK AND PANEL CONNECTOR COMPATIBLE CONTACTS:516-290-500; 516-290... more NO NO NO e4 NO 94V-0 PLUG GOLD OVER NICKEL PHOSPHOR BRONZE YES NO EDAC INC compliant EDAC EAR99 8536.69.40.30