Filter Your Search
31 - 40 of 782,985 results
|
2142-2
Pomona Electronics
|
$4.0841 | Yes | Yes | Active | INTERCONNECTION DEVICE | FEMALE, POLYCARBONATE | POMONA ELECTRONICS | unknown | EAR99 | 8535.90.80.20 | Pomona Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||
|
65474-002LF
Amphenol FCi
|
$0.1502 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 2.5 A | FEMALE | 50 Cycles | POLYESTER | STRAIGHT | INTERCONNECTION DEVICE | POLYESTER, 94V-0 | 4.448 N | 50 GΩ | POLARIZED HOUSING | .2919 N | UL, CSA | -55 °C | 120 °C | RECTANGULAR | SQ PIN-SKT | 0.1 inch | LOCKING | ONE | 0.1 inch | 0.385 inch | 0.205 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | Amphenol | LEAD FREE | |||||||||||||||||||||||||
|
SNT-100-YW-T
Samtec Inc
|
$0.1498 | Yes | Yes | Active | 2 | 1 | 5 mΩ | 2.5 A | FEMALE | POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | INTERCONNECTION DEVICE | 8.896 N | .5282 N | e3 | UL | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | YELLOW | 0.1 inch | ONE | 0.1 inch | 0.24 inch | 0.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT | ||||||||||||||||||||||||
|
2142-0
Pomona Electronics
|
$4.0841 | Yes | Yes | Active | INTERCONNECTION DEVICE | FEMALE, POLYCARBONATE | POMONA ELECTRONICS | unknown | EAR99 | 8535.90.80.20 | Pomona Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||
|
382811-6
TE Connectivity
|
$0.0955 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 15 mΩ | 3 A | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | SHUNTS / JUMPER CONNECTOR | GLASS FILLED POLYESTER, 94V-0 | NO | 1 GΩ | 3A | 1 | NO | NO | NO | CSA, UL | 94V-0 | -65 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | 15u inch | SOLDER | 0.2 inch | 0.25 inch | 2.498 inch | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ||||||||||
|
68786-102LF
Amphenol FCi
|
$0.1150 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 2.5 A | FEMALE | 50 Cycles | POLYESTER | AU ON NI | STRAIGHT | INTERCONNECTION DEVICE | LOW PROFILE | 50 GΩ | POLARIZED HOUSING | e4 | UL, CSA | -55 °C | 120 °C | PLUG | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | LOCKING | ONE | 15u inch | 0.098 inch | 0.2 inch | 0.198 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | Amphenol | LEAD FREE | ||||||||||||||||||||
|
2142-4
Pomona Electronics
|
$4.0841 | Yes | Yes | Active | INTERCONNECTION DEVICE | FEMALE, POLYCARBONATE | POMONA ELECTRONICS | unknown | EAR99 | Pomona Electronics | |||||||||||||||||||||||||||||||||||||||||||||||||
|
6060
Keystone Electronics Corp
|
$1.3706 | Yes | Active | INTERCONNECTION DEVICE | KEYSTONE ELECTRONICS CORP | compliant | EAR99 | Keystone Electronics | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
65474-010LF
Amphenol FCi
|
$0.2583 | Yes | Yes | Active | 4 | 1 | 20 mΩ | 2.5 A | FEMALE | 50 Cycles | POLYESTER | AU ON NI | STRAIGHT | INTERCONNECTION DEVICE | POLYESTER, 94V-0 | 4.448 N | 50 GΩ | POLARIZED HOUSING | .2919 N | e4 | UL, CSA | -55 °C | 120 °C | PLUG | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | LOCKING | ONE | 30u inch | 0.1 inch | 0.385 inch | 0.205 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | LEAD FREE | ||||||||||||||||||||
|
71363-102LF
Amphenol FCi
|
$0.3307 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 2.5 A | FEMALE | 50 Cycles | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | INTERCONNECTION DEVICE | 4.448 N | 20 GΩ | POLARIZED HOUSING | .2919 N | UL, CSA | -55 °C | 120 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | LOCKING | ONE | 15u inch | 0.098 inch | 0.36 inch | 0.198 inch | FCI | compliant | EAR99 | LEAD FREE |