Filter Your Search
41 - 50 of 759,967 results
|
350444-1
TE Connectivity
|
$0.1075 | Yes | Yes | Active | NOT APPLICABLE | INTERCONNECTION DEVICE | NOT SPECIFIED | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||
|
68786-102LF
Amphenol FCi
|
$0.1103 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 2.5 A | FEMALE | 50 Cycles | POLYESTER | AU ON NI | STRAIGHT | INTERCONNECTION DEVICE | LOW PROFILE | 50 GΩ | POLARIZED HOUSING | e4 | UL, CSA | -55 °C | 120 °C | PLUG | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | LOCKING | ONE | 15u inch | 0.098 inch | 0.2 inch | 0.198 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | Amphenol | |||||||||||||||||||||
|
382811-8
TE Connectivity
|
$0.1104 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 15 mΩ | 3 A | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | SHUNTS / JUMPER CONNECTOR | GLASS FILLED POLYESTER, 94V-0 | NO | 1 GΩ | 3A | 1 | NO | NO | NO | CSA, UL | 94V-0 | -65 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | 5u inch | SOLDER | 0.2 inch | 0.25 inch | 2.498 inch | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||||||||
|
68786-102LF
Amphenol Communications Solutions
|
$0.1118 | Yes | Active | 2 | 1 | 20 mΩ | 2.5 A | FEMALE | 50 Cycles | POLYESTER | AU ON NI | STRAIGHT | INTERCONNECTION DEVICE | LOW PROFILE | 50 GΩ | POLARIZED HOUSING | e4 | UL, CSA | -55 °C | 120 °C | PLUG | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | LOCKING | ONE | 15u inch | 0.098 inch | 0.2 inch | 0.198 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 2 | ||||||||||||||||||||||
|
1031
Keystone Electronics Corp
|
$0.1134 | Yes | Active | INTERCONNECTION DEVICE | MATERIAL: BRASS | KEYSTONE ELECTRONICS CORP | compliant | EAR99 | Keystone Electronics | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
4-1437221-3
TE Connectivity
|
$0.1146 | Yes | Active | 2.54 mm | 3 A | BOARD | NOT APPLICABLE | INTERCONNECTION DEVICE | NO | 3A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 150 °C | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
S1731-46R
Harwin
|
$0.1150 | Yes | Yes | Active | NOT APPLICABLE | INTERCONNECTION DEVICE | e3 | -40 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | HARWIN PLC | LEAD FREE | compliant | Harwin | |||||||||||||||||||||||||||||||||||||||||||||
|
1035
Keystone Electronics Corp
|
$0.1177 | Yes | Active | INTERCONNECTION DEVICE | KEYSTONE ELECTRONICS CORP | compliant | EAR99 | Keystone Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2-5331272-7
TE Connectivity
|
$0.1180 | Yes | Active | 4 A | FEMALE | BOARD | NOT APPLICABLE | INTERCONNECTION DEVICE | NO | 4A | 1 | 23 AWG | 24 AWG | NO | NO | NO | -65 °C | 125 °C | DISCRETE | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | 30u inch | PRESS FIT | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||||||||||||||||||||||||||||
|
1500
Keystone Electronics Corp
|
$0.1197 | Yes | Obsolete | INTERCONNECTION DEVICE | KEYSTONE ELECTRONICS CORP | compliant | EAR99 | Keystone Electronics |