Parametric results for: LC%20SERIES under Other Interconnects

Filter Your Search

31 - 40 of 782,675 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1408-3
Keystone Electronics Corp
$0.0483 Active INTERCONNECTION DEVICE KEYSTONE ELECTRONICS CORP compliant EAR99 Keystone Electronics
1626-1
Keystone Electronics Corp
$0.0489 Yes Active INTERCONNECTION DEVICE KEYSTONE ELECTRONICS CORP compliant EAR99
M7580-46
Harwin
$0.0490 Yes Yes Active 2 1 20 mΩ 1 A FEMALE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT INTERCONNECTION DEVICE ROHS COMPLIANT 500VAC V 6.672 N 5 GΩ e3 UL -55 °C 105 °C PLUG Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT GRAY 0.1 inch ONE 0.094 inch 0.236 inch 0.197 inch HARWIN PLC compliant EAR99 Harwin LEAD FREE
NPC02SXNN-RC
Sullins Connector Solutions
$0.0548 Yes Active 2 1 3 A FEMALE POLYAMIDE AU STRAIGHT SHUNTS / JUMPER CONNECTOR POLARIZED HOUSING UL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch LOCKING ONE FLASH inch 0.097 inch 0.429 inch 0.196 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99
1-881545-1
TE Connectivity
$0.0549 Yes Yes Active 2 1 2.54 mm 1 3 A FEMALE BOARD POLYETHYLENE NOT APPLICABLE STRAIGHT SHUNTS / JUMPER CONNECTOR THERMOPLASTIC, 94V-0 NO 3A 1 NO NO NO UL 94V-0 -65 °C 105 °C NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.1 inch NO ONE GENERAL PURPOSE NO RECTANGULAR 15u inch SOLDER 0.098 inch 0.228 inch 0.2 inch TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
35150-0293
Molex
$0.0550 Yes Yes Active INTERCONNECTION DEVICE NO. OF CONTACTS: 2, MALE-FEMALE, NYLON, 94V-2 MOLEX LLC compliant EAR99 Molex
1439-2
Keystone Electronics Corp
$0.0573 Yes Active INTERCONNECTION DEVICE KEYSTONE ELECTRONICS CORP compliant EAR99
NPC02SXON-RC
Sullins Connector Solutions
$0.0578 Yes Active 2 1 3 A FEMALE POLYAMIDE AU STRAIGHT SHUNTS / JUMPER CONNECTOR NYLON, 94V-0 POLARIZED HOUSING UL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch LOCKING ONE FLASH inch 0.096 inch 0.531 inch 0.197 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 Sullins
SPC02SXCN-RC
Sullins Connector Solutions
$0.0589 Yes Active 2 1 3 A FEMALE POLYBUTYLENE TEREPHTHALATE AU STRAIGHT INTERCONNECTION DEVICE POLARIZED HOUSING UL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch LOCKING ONE FLASH inch 0.1 inch 0.177 inch 0.197 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 Sullins
1425-1
Keystone Electronics Corp
$0.0613 Active NOT SPECIFIED INTERCONNECTION DEVICE NOT SPECIFIED KEYSTONE ELECTRONICS CORP compliant EAR99 Keystone Electronics