Parametric results for: SNT-100-BK-G-H under Other Interconnects

Filter Your Search

41 - 50 of 759,952 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SSC02SYAN
Sullins Connector Solutions
$0.1008 Yes Active 2 1 3 A FEMALE POLYETHYLENE NOT APPLICABLE STRAIGHT SHUNTS / JUMPER CONNECTOR 1000VAC V 5 GΩ e4 UL, CSA -65 °C 125 °C PLUG Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR DUAL PRONG BLACK ONE 10u inch 0.1 inch 0.256 inch 0.2 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 Sullins
382811-6
TE Connectivity
$0.1016 Yes Yes Active 2 1 2.54 mm 15 mΩ 3 A FEMALE 25 Cycles BOARD GLASS FILLED POLYESTER NOT APPLICABLE STRAIGHT SHUNTS / JUMPER CONNECTOR GLASS FILLED POLYESTER, 94V-0 NO 1 GΩ 3A 1 NO NO NO CSA, UL 94V-0 -65 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.1 inch NO ONE GENERAL PURPOSE NO 15u inch SOLDER 0.2 inch 0.25 inch 2.498 inch TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
M7580-05
Harwin
$0.1045 Yes Yes Active 2 1 20 mΩ 1 A FEMALE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT INTERCONNECTION DEVICE NO. OF CONTACTS: 2, FEMALE, 2.54MM PITCH 500VAC V 6.672 N 5 GΩ e4 UL -55 °C 105 °C PLUG Gold (Au) NOT APPLICABLE RECTANGULAR SQ PIN-SKT GRAY 0.1 inch ONE 0.094 inch 0.236 inch 0.197 inch HARWIN PLC compliant Harwin LEAD FREE
71363-302LF
Amphenol Communications Solutions
$0.1072 Active 2 1 20 mΩ 2.5 A FEMALE 50 Cycles GLASS FILLED POLYESTER SN ON NI STRAIGHT INTERCONNECTION DEVICE 4.448 N 20 GΩ POLARIZED HOUSING .2919 N UL, CSA -55 °C 120 °C COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch LOCKING ONE 100u inch 0.098 inch 0.36 inch 0.198 inch unknown 2
350444-1
TE Connectivity
$0.1074 Yes Yes Active NOT APPLICABLE INTERCONNECTION DEVICE NOT SPECIFIED TE CONNECTIVITY LTD compliant EAR99 TE Connectivity ROHS COMPLIANT
68786-102LF
Amphenol Communications Solutions
$0.1089 Yes Active 2 1 20 mΩ 2.5 A FEMALE 50 Cycles POLYESTER AU ON NI STRAIGHT INTERCONNECTION DEVICE LOW PROFILE 50 GΩ POLARIZED HOUSING e4 UL, CSA -55 °C 120 °C PLUG GOLD OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT WHITE 0.1 inch LOCKING ONE 15u inch 0.098 inch 0.2 inch 0.198 inch AMPHENOL ICC compliant EAR99 LEAD FREE 2
68786-102LF
Amphenol FCi
$0.1103 Yes Yes Active 2 1 20 mΩ 2.5 A FEMALE 50 Cycles POLYESTER AU ON NI STRAIGHT INTERCONNECTION DEVICE LOW PROFILE 50 GΩ POLARIZED HOUSING e4 UL, CSA -55 °C 120 °C PLUG GOLD OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT WHITE 0.1 inch LOCKING ONE 15u inch 0.098 inch 0.2 inch 0.198 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 Amphenol LEAD FREE
1031
Keystone Electronics Corp
$0.1116 Yes Active INTERCONNECTION DEVICE MATERIAL: BRASS KEYSTONE ELECTRONICS CORP compliant EAR99 Keystone Electronics
4-1437221-3
TE Connectivity
$0.1146 Yes Active 2.54 mm 3 A BOARD NOT APPLICABLE INTERCONNECTION DEVICE NO 3A 1 NO NO NO UL 94V-0 -40 °C 150 °C NOT APPLICABLE NO YES NO GENERAL PURPOSE NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
D3080-46
Harwin
$0.1162 Yes Yes Active NOT APPLICABLE INTERCONNECTION DEVICE e3 Tin (Sn) - with Nickel (Ni) barrier BRASS HARWIN PLC not_compliant Harwin LEAD FREE