Filter Your Search
1 - 10 of 47,743 results
|
SPC32721
SPC Multicomp
|
$0.0607 | Yes | Active | 1 | MALE | CABLE | STRAIGHT | RF F CONNECTOR | 1 | 4 GHz | POLARIZED HOUSING | PLUG | RG-59 | COAX | LOCKING | CRIMP | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||
|
MM8030-2610RK0
Murata Manufacturing Co Ltd
|
$0.1152 | Yes | Active | 50 Ω | 1.5 | 0.5 dB | FEMALE | BOARD | STRAIGHT | RF CONNECTOR | NO | 11 GHz | NO | NO | NO | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | MURATA MANUFACTURING CO LTD | not_compliant | EAR99 | 8536.69.40.10 | Murata Electronics | |||||||||||||||||||||||||||||||||
|
MM8030-2610RJ3
Murata Manufacturing Co Ltd
|
$0.1152 | Yes | Active | 50 Ω | 1.5 | 0.5 dB | FEMALE | BOARD | STRAIGHT | RF CONNECTOR | NO | 11 GHz | NO | NO | NO | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | MURATA MANUFACTURING CO LTD | not_compliant | EAR99 | 8536.69.40.10 | Murata Electronics | |||||||||||||||||||||||||||||||||
|
GT16C-2P/S-R
Hirose Electric Co Ltd
|
$0.1208 | Yes | Active | NOT SPECIFIED | RF CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.10 | Hirose | |||||||||||||||||||||||||||||||||||||||||||||
|
2334884-1
TE Connectivity
|
$0.1253 | Yes | Active | 1 | 50 Ω | BOARD | COPPER ALLOY | NOT APPLICABLE | STRAIGHT | RF CONNECTOR | NO | 115/230VAC | 1 | 6 GHz | NO | NO | NO | -40 °C | 85 °C | RECEPTACLE | NOT APPLICABLE | SNAP | NO | YES | NO | ONE | GENERAL PURPOSE | NO | GOLD | SURFACE MOUNT | 0.023 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
SPC15129
SPC Multicomp
|
$0.1469 | Yes | Active | 1 | MALE | CABLE | STRAIGHT | RF F CONNECTOR | 1 | POLARIZED HOUSING | PLUG | COAX | LOCKING | CRIMP | 0.61 inch | 0.326 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||
|
SPC15212
SPC Multicomp
|
$0.1773 | Yes | Active | 1 | MALE | STRAIGHT | RF F CONNECTOR | 1 | POLARIZED HOUSING | PLUG | COAX | LOCKING | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||
|
MM4829-2702RA4
Murata Manufacturing Co Ltd
|
$0.1785 | Obsolete | 1 | 50 mΩ | 50 Ω | 1.2 | 0.1 dB | FEMALE | 500 Cycles | BOARD | STRAIGHT | REEL PACKAGING | 450VAC V | 19.5712 N | 500 MΩ | 1 | 6 GHz | 4.8928 N | -40 °C | 90 °C | JACK | GOLD | COAX | LOCKING | SURFACE MOUNT | 0.134 inch | 0.059 inch | 0.134 inch | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8536.69.40.10 | Murata Electronics | ||||||||||||||||||||||||
|
MM5829-2700RJ4
Murata Manufacturing Co Ltd
|
$0.1830 | Obsolete | 50 Ω | 1.3 | MALE | BOARD | STRAIGHT | RF CONNECTOR | VSWR MAX AT 3 GHZ | NO | 12 GHz | NO | NO | NO | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SURFACE MOUNT | MURATA MANUFACTURING CO LTD | not_compliant | EAR99 | 8536.69.40.10 | Murata Electronics | |||||||||||||||||||||||||||||||||
|
MM4829-2702RB0
Murata Manufacturing Co Ltd
|
$0.1874 | Obsolete | 1 | 50 mΩ | 50 Ω | 1.2 | 0.1 dB | FEMALE | 500 Cycles | BOARD | STRAIGHT | REEL PACKAGING | 450VAC V | 19.5712 N | 500 MΩ | 1 | 6 GHz | 4.8928 N | -40 °C | 90 °C | JACK | GOLD | COAX | LOCKING | SURFACE MOUNT | 0.134 inch | 0.059 inch | 0.134 inch | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8536.69.40.10 | Murata Electronics |