Filter Your Search
41 - 50 of 47,742 results
|
X.FL-R-SMT-1(02)
Hirose Electric Co Ltd
|
$0.6073 | Yes | Yes | Active | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.10 | Hirose | ||||||||||||||||||||||||||||||
|
5-1924856-2
TE Connectivity
|
$0.6122 | Active | 2 | FEMALE | CABLE | PBT-POLYESTER | ZINC ALLOY | STRAIGHT | RF CONNECTOR | POLARIZED | NO | 2 | -40 °C | 100 °C | PLUG | RG-71U/M, RG-174 | COAX | SNAP | GENERAL PURPOSE | NO | TIN | CRIMP | 0.678 inch | 0.74 inch | 0.739 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||
|
73412-0110
Molex
|
$0.6142 | Yes | Yes | Active | 1 | 25 mΩ | 50 Ω | 1.3 | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | RF CONNECTOR | VSWR MAX AT 6 GHZ | 90VAC V | NO | 100 MΩ | 1 | 6 GHz | NO | NO | e4 | NO | UL | -40 °C | 90 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | COAX | SNAP | IVORY | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.102 inch | 0.051 inch | 0.102 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.10 | Molex | |||||||||||
|
MS-190
Hirose Electric Co Ltd
|
$0.6325 | Active | RF CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MS-156HF
Hirose Electric Co Ltd
|
$0.6325 | Yes | Yes | Active | 1 | 50 Ω | 1.3 | 0.15 dB | FEMALE | BOARD | POLYAMIDE6T | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | LOW PROFILE, VSWR AT 2.5 GHZ: 1.2, INSERTION LOSS AT 2.5 GHZ: 0.1 DB | NO | 6 GHz | NO | NO | e3 | NO | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.106 inch | 0.062 inch | 0.079 inch | 0.106 inch | HIROSE ELECTRIC CO LTD | compliant | Hirose | ROHS COMPLIANT | |||||||||||||||||||
|
BAC529
L-com Inc
|
$0.6782 | Active | RF CONNECTOR | L-COM INC | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
U.FL-R-SMT-1(01)
Hirose Electric Co Ltd
|
$0.6794 | Yes | Yes | Active | 1 | 50 Ω | 1.3 | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | PHOSPHOR BRONZE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | 200VAC V | NO | 500 MΩ | 1 | 6 GHz | NO | NO | e4 | NO | UL | -40 °C | 90 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | SILVER | SURFACE MOUNT | 0.118 inch | 0.049 inch | 0.122 inch | HIROSE ELECTRIC CO LTD | compliant | EAR99 | 8536.69.40.10 | Hirose | ROHS COMPLIANT | ||||||||||
|
SPC14807
SPC Multicomp
|
$0.6931 | Yes | Contact Manufacturer | 1 | 50 Ω | MALE | POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | 5 GΩ | 1 | 6 GHz | POLARIZED HOUSING | -65 °C | 165 °C | COAX | LOCKING | 0.413 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||
|
5-1814821-4
TE Connectivity
|
$0.7010 | Yes | Yes | Obsolete | FEMALE | CABLE | NOT SPECIFIED | STRAIGHT | RF F CONNECTOR | NO | NO | NO | NO | PLUG | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||
|
MS-147(01)
Hirose Electric Co Ltd
|
$0.7134 | Yes | Active | 1 | 100 mΩ | 50 Ω | 1.5 | 0.8 dB | FEMALE | 12000 Cycles | BOARD | POLYAMIDE | P-CUSN | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | ROHS COMPLIANT | 100VAC V | 1 GΩ | 1 | 6 GHz | e4 | UL | -30 °C | 85 °C | JACK | Gold (Au) | NOT SPECIFIED | COAX | BLACK | GOLD | SURFACE MOUNT | 0.213 inch | 0.154 inch | 0.228 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose |