Parametric results for: C146+10A008+500+12 under Other Rectangular Connectors

Filter Your Search

41 - 50 of 36,497 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SLP-04V
JST Manufacturing
$0.1882 Yes Yes Active PLUG RECTANGULAR CONNECTOR NO NO NO NOT SPECIFIED NOT SPECIFIED GENERAL PURPOSE J S T MFG CO LTD ROHS COMPLIANT unknown EAR99 8536.69.40.30 JST (JAPAN SOLDERLESS TERMINALS)
ELR-02V
JST Manufacturing
$0.1890 Yes Yes Active RECEPTACLE RECTANGULAR CONNECTOR NO NO NO NOT SPECIFIED NOT SPECIFIED GENERAL PURPOSE J S T MFG CO LTD ROHS COMPLIANT unknown EAR99 8536.69.40.30 JST (JAPAN SOLDERLESS TERMINALS)
1971030-7
TE Connectivity
$0.1916 Yes Active 7 PLUG 1 FEMALE CABLE GLASS FILLED POLYAMIDE66 RECTANGULAR CONNECTOR UL GENERAL PURPOSE 0.266 inch 0.311 inch 0.598 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
1-1971030-8
TE Connectivity
$0.1931 Yes Active 8 PLUG 1 2 mm FEMALE CABLE GLASS FILLED POLYAMIDE66 NO 115/230VAC 1 50 V NO NO NO UL 94V-0 -30 °C 105 °C NOT APPLICABLE NOT APPLICABLE RECTANGULAR NO YES RED NO ONE GENERAL PURPOSE NO 0.266 inch 0.311 inch 0.677 inch TE CONNECTIVITY LTD compliant TE Connectivity
3-1971030-4
TE Connectivity
$0.2066 Yes Active 4 PLUG 1 FEMALE CABLE GLASS FILLED POLYAMIDE66 RECTANGULAR CONNECTOR UL GENERAL PURPOSE 0.266 inch 0.311 inch 0.376 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30
SMP-06V-NC
JST Manufacturing
$0.2126 Yes Yes Active 6 PLUG 1 20 mΩ 3 A FEMALE CABLE AND PANEL POLYAMIDE6 BOARD CONNECTOR 1500VAC V NO 0.047 inch 500 MΩ POLARIZED HOUSING 22 AWG 28 AWG NO NO NO TUV; UL 94V-0 -25 °C 85 °C STRIP OR LOOSE NOT SPECIFIED NOT SPECIFIED RECTANGULAR SQ PIN-SKT WHITE 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.291 inch 0.461 inch 0.61 inch J S T MFG CO LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
928344-5
TE Connectivity
$0.2189 Yes Active 5 RECEPTACLE 1 5 mm CABLE POLYAMIDE66 RECTANGULAR CONNECTOR NO 115/230VAC 1 NO NO NO -40 °C 105 °C NOT APPLICABLE NOT APPLICABLE NO YES NATURAL NO LOCKING ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant TE Connectivity
T2111042101-007
TE Connectivity
$0.2213 Yes Active 4 40 A MALE CABLE RECTANGULAR CONNECTOR NO 40A 1 10 AWG 15 AWG NO NO NO NOT APPLICABLE NOT APPLICABLE NO YES GRAY NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD unknown EAR99 8536.69.40.30 TE Connectivity
SLR-04VF
JST Manufacturing
$0.2246 Yes Yes Active RECEPTACLE RECTANGULAR CONNECTOR NO NO NO NOT SPECIFIED NOT SPECIFIED GENERAL PURPOSE J S T MFG CO LTD ROHS COMPLIANT unknown EAR99 8536.69.40.30 JST (JAPAN SOLDERLESS TERMINALS)
31410-1201
Molex
$0.2265 Yes Active 20 RECEPTACLE 2 CABLE BOARD CONNECTOR NO POLARIZED HOUSING RECTANGULAR SQ PIN-SKT GRAY 0.1 inch NO LOCKING ONE CRIMP 0.912 inch 0.943 inch 1.278 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex