Parametric results for: UL+PCM+175/100+XT+(ALTERN... under PCMCIA Connectors

Filter Your Search

31 - 40 of 60 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
315610050260871+
KYOCERA Crystal Device Corporation
Check for Price Obsolete 50 2 635 µm MALE BOARD NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NO NO NO NO NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT KYOCERA KINSEKI CORP unknown
FCN-568P068-G/1173-4E
FUJITSU Component Ltd
Check for Price Obsolete 68 2 635 µm 1 40 mΩ 500 mA MALE 10000 Cycles BOARD POLYPHENYLENE SULFIDE GOLD OVER PALLADIUM NICKEL RIGHT ANGLE PCMCIA CONNECTOR 500VAC V NO 1 GΩ 1 NO NO e4 NO UL 94V-0 -55 °C 85 °C PEG PLUG PALLADIUM COPPER ALLOY RECTANGULAR 0.05 inch 0.05 inch YES ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.23 inch 2.512 inch FUJITSU COMPONENT LTD unknown EAR99 8536.69.40.40
315610050260835
KYOCERA Crystal Device Corporation
Check for Price Obsolete 50 2 1.27 mm MALE BOARD NOT SPECIFIED RIGHT ANGLE PCMCIA CONNECTOR NO NO NO NO NO ONE GENERAL PURPOSE SURFACE MOUNT KYOCERA KINSEKI CORP unknown
315610050550833
KYOCERA Crystal Device Corporation
Check for Price Obsolete 50 2 1.27 mm MALE BOARD NOT SPECIFIED RIGHT ANGLE PCMCIA CONNECTOR NO NO NO NO NO ONE GENERAL PURPOSE SURFACE MOUNT KYOCERA KINSEKI CORP unknown
FCN-568P068-G/1389-4E
FUJITSU Component Ltd
Check for Price Obsolete 68 2 635 µm 1 40 mΩ 500 mA MALE 5000 Cycles BOARD POLYAMIDE GOLD OVER PALLADIUM NICKEL RIGHT ANGLE PCMCIA CONNECTOR EJECTOR 500VAC V NO 1 GΩ 1 NO NO e4 NO 94V-0 -55 °C 85 °C PEG PLUG PALLADIUM COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch YES ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.22 inch 2.228 inch FUJITSU COMPONENT LTD unknown EAR99 8536.69.40.40
315027068130833
KYOCERA Crystal Device Corporation
Check for Price Obsolete 68 2 1.27 mm MALE BOARD NOT SPECIFIED RIGHT ANGLE PCMCIA CONNECTOR NO NO NO NO NO ONE GENERAL PURPOSE SURFACE MOUNT KYOCERA KINSEKI CORP unknown
FCN-568D088-G/0
FUJITSU Component Ltd
Check for Price Obsolete 88 2 1 mm 40 mΩ 500 mA FEMALE BOARD POLYPHENYLENE SULFIDE GOLD OVER PALLADIUM NICKEL RIGHT ANGLE PCMCIA CONNECTOR STRADDLE MOUNT 500VAC V NO 1 GΩ NO NO e4 NO UL 94V-0 -55 °C 85 °C SOCKET PALLADIUM COPPER ALLOY STAGGERED RND PIN-SKT 0.039 inch 0.051 inch NO ONE GENERAL PURPOSE SURFACE MOUNT 1.122 inch 0.393 inch 1.858 inch FUJITSU COMPONENT LTD unknown
245611050113833
KYOCERA Crystal Device Corporation
Check for Price Active 50 2 1.27 mm MALE BOARD NOT SPECIFIED RIGHT ANGLE PCMCIA CONNECTOR NO NO NO NO RECEPTACLE NO ONE GENERAL PURPOSE SURFACE MOUNT KYOCERA KINSEKI CORP unknown
315027068030833
KYOCERA Crystal Device Corporation
Check for Price Obsolete 68 2 1.27 mm MALE BOARD NOT SPECIFIED RIGHT ANGLE PCMCIA CONNECTOR NO NO NO NO NO ONE GENERAL PURPOSE SURFACE MOUNT KYOCERA KINSEKI CORP unknown
315027068010833
KYOCERA Crystal Device Corporation
Check for Price Obsolete 68 2 1.27 mm MALE BOARD NOT SPECIFIED RIGHT ANGLE PCMCIA CONNECTOR NO NO NO NO NO ONE GENERAL PURPOSE SURFACE MOUNT KYOCERA KINSEKI CORP unknown