Filter Your Search
31 - 40 of 60 results
|
315610050260871+
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 50 | 2 | 635 µm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown | |||||||||||||||||||||||||||||
|
FCN-568P068-G/1173-4E
FUJITSU Component Ltd
|
Check for Price | Obsolete | 68 | 2 | 635 µm | 1 | 40 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | POLYPHENYLENE SULFIDE | GOLD OVER PALLADIUM NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | 500VAC V | NO | 1 GΩ | 1 | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | PLUG | PALLADIUM | COPPER ALLOY | RECTANGULAR | 0.05 inch | 0.05 inch | YES | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.23 inch | 2.512 inch | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
315610050260835
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 50 | 2 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown | ||||||||||||||||||||||||||||||
|
315610050550833
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 50 | 2 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown | ||||||||||||||||||||||||||||||
|
FCN-568P068-G/1389-4E
FUJITSU Component Ltd
|
Check for Price | Obsolete | 68 | 2 | 635 µm | 1 | 40 mΩ | 500 mA | MALE | 5000 Cycles | BOARD | POLYAMIDE | GOLD OVER PALLADIUM NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | EJECTOR | 500VAC V | NO | 1 GΩ | 1 | NO | NO | e4 | NO | 94V-0 | -55 °C | 85 °C | PEG | PLUG | PALLADIUM | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | YES | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.22 inch | 2.228 inch | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
315027068130833
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 68 | 2 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown | ||||||||||||||||||||||||||||||
|
FCN-568D088-G/0
FUJITSU Component Ltd
|
Check for Price | Obsolete | 88 | 2 | 1 mm | 40 mΩ | 500 mA | FEMALE | BOARD | POLYPHENYLENE SULFIDE | GOLD OVER PALLADIUM NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | STRADDLE MOUNT | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | SOCKET | PALLADIUM | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.039 inch | 0.051 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 1.122 inch | 0.393 inch | 1.858 inch | FUJITSU COMPONENT LTD | unknown | |||||||||
|
245611050113833
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 50 | 2 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown | |||||||||||||||||||||||||||||
|
315027068030833
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 68 | 2 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown | ||||||||||||||||||||||||||||||
|
315027068010833
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 68 | 2 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown |