Parametric results for: 手表查询app【a+货++微mpscp1993】 under Power Connectors

Filter Your Search

1 - 10 of 311,070 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
176272-9
TE Connectivity
$0.0026 Yes Yes Active 3 1 3.96 mm FEMALE 25 Cycles CABLE POLYAMIDE66 NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 NO 6.672 N 100 MΩ 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -30 °C 105 °C PLUG S0P3 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK MULTIPLE MATING PARTS AVAILABLE NO LATCH LATCHING ONE GENERAL PURPOSE NO CRIMP 0.258 inch 0.38 inch 0.513 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
1-368575-2
TE Connectivity
$0.0041 Yes Active 4 2 3.96 mm FEMALE CABLE POLYAMIDE66 NOT APPLICABLE RECTANGULAR POWER CONNECTOR NO 115/230VAC 1 NO NO NO UL 94V-0 -30 °C 105 °C PLUG STRANDED NOT APPLICABLE RECTANGULAR POWER NO YES RED 0.181 inch NO ONE GENERAL PURPOSE NO CRIMP 0.452 inch 0.811 inch 0.391 inch TE CONNECTIVITY LTD unknown TE Connectivity
MC34507
SPC Multicomp
$0.0127 Active 4 FEMALE CABLE POLYAMIDE66 RECTANGULAR POWER CONNECTOR NO NO NO NO RECEPTACLE NO MC34519 NO GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30 Multicomp Pro
44769-0402
Molex
$0.0128 Yes Yes Active 4 2 2.9972 mm 2 10 mΩ 5 A FEMALE 30 Cycles BOARD GLASS FILLED NYLON GLASS FILLED POLYAMIDE NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR ROHS AND ELV COMPLIANT 1500VAC V NO 11.5648 N 1 GΩ POLARIZED HOUSING 3.614 N NO NO e3 NO CSA,TUV,UL 94V-0 -40 °C 105 °C PEG RECEPTACLE MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NO BLACK 0.118 inch 0.118 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.9972 mm 15u inch SOLDER 0.331 inch 0.535 inch 0.472 inch 0.134 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
2296205-2
TE Connectivity
$0.0191 Yes Active 2 2 4.2 mm FEMALE CABLE POLYAMIDE NOT APPLICABLE POWER CONNECTOR NO 15 N 115/230VAC 1 NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES 0.165 inch NO ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant TE Connectivity
1-1123823-1
TE Connectivity
$0.0191 Yes Yes Active 1 1 8 A FEMALE CABLE NYLON66 NOT APPLICABLE RECTANGULAR POWER CONNECTOR HIGH PROFILE NO 115/230VAC 1 POLARIZED 250 V NO NO NO UL 94V-0 -30 °C 105 °C PLUG NOT APPLICABLE NO YES NATURAL NO LATCHING ONE GENERAL PURPOSE NO CRIMP 0.57 inch 0.26 inch 0.57 inch TE CONNECTIVITY LTD compliant TE Connectivity
1586025-4
TE Connectivity
$0.0249 Yes Yes Active 4 1 4.2 mm MALE CABLE POLYAMIDE66 NOT APPLICABLE RECTANGULAR POWER CONNECTOR NO 15 N 115/230VAC 1 NO NO NO CSA, UL 94V-0 -40 °C 105 °C PLUG DISCRETE NOT APPLICABLE RECTANGULAR NO YES NATURAL NO ONE GENERAL PURPOSE NO CRIMP 0.937 inch 0.291 inch 0.709 inch TE CONNECTIVITY LTD compliant TE Connectivity
36804-0001
Molex
$0.0263 Yes Yes Active NOT SPECIFIED RECTANGULAR POWER CONNECTOR NOT SPECIFIED MOLEX LLC compliant EAR99 8536.69.40.30 Molex
35150-0204
Molex
$0.0282 Yes Yes Active 2 MALE CABLE POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO NO UL 94V-0 NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE WIRE MOLEX LLC compliant Molex
MTC-04
Adam Technologies Inc
$0.0299 Contact Manufacturer RECTANGULAR POWER CONNECTOR ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.30