Parametric results for: 穿豆豆鞋穿袜子吗【A+货++微mpscp1993】 under Power Connectors

Filter Your Search

1 - 10 of 311,074 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1-2296207-8
TE Connectivity
$0.0069 Yes Active 18 2 4.2 mm FEMALE CABLE AND PANEL POLYAMIDE NOT APPLICABLE POWER CONNECTOR NO 15 N 115/230VAC 1 NO NO NO -40 °C 105 °C PLUG NOT APPLICABLE NO YES 0.165 inch NO ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant TE Connectivity
1-2316952-8
TE Connectivity
$0.0078 Yes Active 8 1 3.96 mm 8 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR LOW PROFILE NO 8A 1 250 V NO NO NO UL 94V-0 -25 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES NATURAL NO LATCHING ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.421 inch 0.32 inch 1.245 inch 0.146 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
35151-0619
Molex
$0.0078 Yes Active 6 FEMALE CABLE POLYCARBONATE/POLYETHYLENE TEREPHTALATE NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO NO UL 94V-0 NOT APPLICABLE NOT SPECIFIED NO NO GENERAL PURPOSE WIRE MOLEX LLC compliant Molex
MC34507
SPC Multicomp
$0.0127 Active 4 FEMALE CABLE POLYAMIDE66 RECTANGULAR POWER CONNECTOR NO NO NO NO RECEPTACLE NO MC34519 NO GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
5-316769-1
TE Connectivity
$0.0136 Yes Active 1 1 3.96 mm MALE CABLE POLYAMIDE66 NOT APPLICABLE POWER CONNECTOR NO 115/230VAC 1 NO NO NO UL 94V-0 -30 °C 105 °C NOT APPLICABLE NO YES NATURAL NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant TE Connectivity
36804-0001
Molex
$0.0239 Yes Yes Active NOT SPECIFIED RECTANGULAR POWER CONNECTOR NOT SPECIFIED MOLEX LLC compliant Molex EAR99 8536.69.40.30
35150-0204
Molex
$0.0255 Yes Yes Active 2 MALE CABLE POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO NO UL 94V-0 NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE WIRE MOLEX LLC compliant Molex
1-178141-5
TE Connectivity
$0.0269 Yes Active 6 2 3.81 mm 9.5 A MALE 100 Cycles BOARD GLASS FILLED POLYESTER GLASS FILLED POLYETHYLENE POLYESTER NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR POLARIZATION AVAILABLE NO 9.7856 N 100 MΩ 9.5A 1 POLARIZED .4726 N NO NO NO UL 94V-0 -55 °C 105 °C SOLDERABLE RETENTION CLIPS PLUG S0P6 NOT APPLICABLE BLADE PIN-SKT NO YES BLACK 1-178288-3 NO LOCKING ONE GENERAL PURPOSE NO 80u inch SOLDER 0.668 inch 0.85 inch 0.851 inch 0.15 inch TYCO ELECTRONICS AMP unknown TE Connectivity
1-178141-5
TE Connectivity
$0.0269 Yes Yes Active 6 2 3.81 mm 9.5 A MALE 100 Cycles BOARD GLASS FILLED POLYESTER GLASS FILLED POLYETHYLENE POLYESTER NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR POLARIZATION AVAILABLE NO 9.7856 N 100 MΩ 9.5A 1 POLARIZED .4726 N NO NO NO UL 94V-0 -55 °C 105 °C SOLDERABLE RETENTION CLIPS PLUG S0P6 NOT APPLICABLE BLADE PIN-SKT NO YES BLACK 1-178288-3 NO LOCKING ONE GENERAL PURPOSE NO 80u inch SOLDER 0.668 inch 0.85 inch 0.851 inch 0.15 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
1-2834055-2
TE Connectivity
$0.0278 Yes Active 3 1 4.5 mm 9 A NOT APPLICABLE RECTANGULAR POWER CONNECTOR NO 9A 1 16 AWG 22 AWG NO NO NO UL 94V-0 -40 °C 105 °C NOT APPLICABLE NO YES NATURAL NO ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30