Filter Your Search
1 - 10 of 311,074 results
|
1-2296207-8
TE Connectivity
|
$0.0069 | Yes | Active | 18 | 2 | 4.2 mm | FEMALE | CABLE AND PANEL | POLYAMIDE | NOT APPLICABLE | POWER CONNECTOR | NO | 15 N | 115/230VAC | 1 | NO | NO | NO | -40 °C | 105 °C | PLUG | NOT APPLICABLE | NO | YES | 0.165 inch | NO | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
1-2316952-8
TE Connectivity
|
$0.0078 | Yes | Active | 8 | 1 | 3.96 mm | 8 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | LOW PROFILE | NO | 8A | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -25 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 39.37u inch | SOLDER | 0.421 inch | 0.32 inch | 1.245 inch | 0.146 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
35151-0619
Molex
|
$0.0078 | Yes | Active | 6 | FEMALE | CABLE | POLYCARBONATE/POLYETHYLENE TEREPHTALATE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | WIRE | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||||||||||||||||||
|
MC34507
SPC Multicomp
|
$0.0127 | Active | 4 | FEMALE | CABLE | POLYAMIDE66 | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NO | MC34519 | NO | GENERAL PURPOSE | CRIMP | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||
|
5-316769-1
TE Connectivity
|
$0.0136 | Yes | Active | 1 | 1 | 3.96 mm | MALE | CABLE | POLYAMIDE66 | NOT APPLICABLE | POWER CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | NOT APPLICABLE | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
36804-0001
Molex
|
$0.0239 | Yes | Yes | Active | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NOT SPECIFIED | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
35150-0204
Molex
|
$0.0255 | Yes | Yes | Active | 2 | MALE | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | WIRE | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||||||||||||||||
|
1-178141-5
TE Connectivity
|
$0.0269 | Yes | Yes | Active | 6 | 2 | 3.81 mm | 9.5 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GLASS FILLED POLYETHYLENE POLYESTER | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | POLARIZATION AVAILABLE | NO | 9.7856 N | 100 MΩ | 9.5A | 1 | POLARIZED | .4726 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDERABLE RETENTION CLIPS | PLUG | S0P6 | NOT APPLICABLE | BLADE PIN-SKT | NO | YES | BLACK | 1-178288-3 | NO | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | SOLDER | 0.668 inch | 0.85 inch | 0.851 inch | 0.15 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||||||||
|
1-178141-5
TE Connectivity
|
$0.0269 | Yes | Active | 6 | 2 | 3.81 mm | 9.5 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GLASS FILLED POLYETHYLENE POLYESTER | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | POLARIZATION AVAILABLE | NO | 9.7856 N | 100 MΩ | 9.5A | 1 | POLARIZED | .4726 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDERABLE RETENTION CLIPS | PLUG | S0P6 | NOT APPLICABLE | BLADE PIN-SKT | NO | YES | BLACK | 1-178288-3 | NO | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | SOLDER | 0.668 inch | 0.85 inch | 0.851 inch | 0.15 inch | TYCO ELECTRONICS AMP | unknown | TE Connectivity | ||||||||||||
|
1-2834055-2
TE Connectivity
|
$0.0278 | Yes | Active | 3 | 1 | 4.5 mm | 9 A | NOT APPLICABLE | RECTANGULAR POWER CONNECTOR | NO | 9A | 1 | 16 AWG | 22 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT APPLICABLE | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 |