Parametric » Connectors » RF C Connectors

Filter Your Search
|
Characteristic Impedance (2)
-
Connector Type (1)
Contact Finish Mating (7)
Contact Gender (2)
Contact Resistance (2)
-
Durability (1)
Insertion Loss (14)
-
Insulator Material (7)
Manufacturer (17)
Manufacturer Series (50)
Mounting Style (2)
Mounting Type (3)
Shell Material (1)
Total Number of Contacts (1)
VSWR (8)
-
-
-
-
-
-
-

1 - 20 of 465 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code
Part Life Cycle Code Total Number of Contacts Characteristic Impedance VSWR Insertion Loss Contact Gender Durability Mounting Type Insulator Material Shell Material Contact Finish Mating Mounting Style Connector Type Manufacturer Series Additional Feature Dielectric Withstanding Voltage Filter Feature Insulation Resistance Number of Ports Operating Frequency-Max DIN Conformance IEC Conformance JESD-609 Code MIL Conformance Operating Temperature-Min Operating Temperature-Max Body/Shell Style Cable Types Contact Finish Termination Contact Material Contact Style Coupling Type Mating Information Option Panel Mount Shell Finish
Termination Type
Body Depth Body Diameter Source Content uid
Ihs Manufacturer
Reach Compliance Code
Factory Lead Time
ECCN Code
HTS Code
1757868-1
TE Connectivity
Check for Price
No Yes Active CABLE NOT SPECIFIED RIGHT ANGLE RF C CONNECTOR NO NO NO NO PLUG NOT SPECIFIED BAYONET GENERAL PURPOSE NO CRIMP 1757868-1 TE CONNECTIVITY LTD compliant 22 Weeks, 3 Days
1855ABHD3
Belden Inc
$2.0139
Yes Active BELDEN INC unknown EAR99 8536.69.40.10
R166168000
Radiall
Check for Price
Yes Yes Active 50 Ω 1.22 MALE CABLE PTFE NOT SPECIFIED RIGHT ANGLE RF C CONNECTOR STANDARDS:MIL-C-39012A; MIL-C-3898A; MIL-C-23329A; IEC 169-7, VSWR MAX AT 3 GHZ NO 11 GHz NO NO NO PLUG NOT SPECIFIED BAYONET MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO CLAMP RADIALL S A compliant
R166005000
Radiall
Check for Price
Yes Yes Active 1 50 Ω 1.22 0.3 dB MALE 500 Cycles CABLE PTFE BRASS NOT SPECIFIED STRAIGHT RF C CONNECTOR STANDARDS:MIL-C-39012A; MIL-C-3898A; MIL-C-23329A; IEC 169-7, VSWR MAX AT 3 GHZ 1500VAC V NO 5 GΩ 1 11 GHz NO NO e4 NO -55 °C 155 °C PLUG RG-58, KX-15 Gold (Au) NOT SPECIFIED COAX BAYONET MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO NICKEL CLAMP 1.37 inch 0.5 inch RADIALL S A not_compliant EAR99 8536.69.40.10
R166268000
Radiall
Check for Price
Yes Yes Active 50 Ω 1.22 FEMALE CABLE PTFE NOT SPECIFIED STRAIGHT RF C CONNECTOR STANDARDS:MIL-C-39012A; MIL-C-3898A; MIL-C-23329A; IEC 169-7, VSWR MAX AT 3 GHZ NO 11 GHz NO NO NO JACK NOT SPECIFIED BAYONET MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE YES CLAMP RADIALL S A compliant
R166218000
Radiall
Check for Price
Yes Yes Active 50 Ω 1.22 FEMALE CABLE PTFE NOT SPECIFIED STRAIGHT RF C CONNECTOR STANDARDS:MIL-C-39012A; MIL-C-3898A; MIL-C-23329A; IEC 169-7, VSWR MAX AT 3 GHZ NO 11 GHz NO NO e4 NO JACK Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED BAYONET MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO CLAMP RADIALL S A not_compliant
R166262
Radiall
Check for Price
Active 50 Ω 1.22 FEMALE CABLE POLYTETRAFLUORO ETHYLENE NOT SPECIFIED STRAIGHT RF C CONNECTOR C STANDARDS: MIL-C-39012A; MIL-C-3898A; IEC169-7, VSWR MAX AT 3 GHZ NO 11 GHz NO YES YES JACK BAYONET MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE YES CLAMP RADIALL S A unknown
R166328000
Radiall
Check for Price
Active 50 Ω 1.22 FEMALE CABLE PTFE NOT SPECIFIED STRAIGHT RF C CONNECTOR C STANDARDS:MIL-C-39012A; MIL-C-3898A; MIL-C-23329A; IEC 169-7, VSWR MAX AT 3 GHZ NO 11 GHz NO NO NO JACK BAYONET MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE YES CLAMP RADIALL S A unknown
R166052000
Radiall
Check for Price
Active 50 Ω 1.22 MALE CABLE PTFE NOT SPECIFIED STRAIGHT RF C CONNECTOR C STANDARDS:MIL-C-39012A; MIL-C-3898A; MIL-C-23329A; IEC 169-7, VSWR MAX AT 3 GHZ NO 11 GHz NO NO NO PLUG BAYONET MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO CLAMP RADIALL S A unknown
R166053000
Radiall
Check for Price
Active 50 Ω 1.22 MALE CABLE PTFE NOT SPECIFIED STRAIGHT RF C CONNECTOR C STANDARDS:MIL-C-39012A; MIL-C-3898A; MIL-C-23329A; IEC 169-7, VSWR MAX AT 3 GHZ NO 11 GHz NO NO NO PLUG BAYONET MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO CLAMP RADIALL S A unknown
KD-59-180-M06
Kings Electronics
Check for Price
Contact Manufacturer 50 Ω MALE CABLE POLYTETRAFLUORO ETHYLENE GOLD STRAIGHT RF C CONNECTOR KD APPLICABLE CABLE:RG-393/U NO 11 GHz NO NO NO PLUG GOLD BAYONET GENERAL PURPOSE NO CRIMP KINGS ELECTRONICS CO INC unknown
R166241000
Radiall
Check for Price
Active 50 Ω 1.22 FEMALE CABLE PTFE NOT SPECIFIED STRAIGHT RF C CONNECTOR C STANDARDS: MIL-C-30912; MIL-C-23329; IEC 169-7 NO 11 GHz NO YES YES JACK BAYONET GENERAL PURPOSE NO CRIMP RADIALL S A unknown
R166005
Radiall
Check for Price
Active 50 Ω 1.22 MALE CABLE POLYTETRAFLUORO ETHYLENE NOT SPECIFIED STRAIGHT RF C CONNECTOR C STANDARDS: MIL-C-39012A; MIL-C-3898A; IEC169-7, VSWR MAX AT 3 GHZ NO 11 GHz NO YES YES PLUG BAYONET MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO CLAMP RADIALL S A unknown
R166052
Radiall
Check for Price
Active 50 Ω 1.22 MALE CABLE POLYTETRAFLUORO ETHYLENE NOT SPECIFIED STRAIGHT RF C CONNECTOR C STANDARDS: MIL-C-39012A; MIL-C-3898A; IEC169-7, VSWR MAX AT 3 GHZ NO 11 GHz NO YES YES PLUG BAYONET MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO CLAMP RADIALL S A unknown
R166018
Radiall
Check for Price
Active 50 Ω 1.22 MALE CABLE POLYTETRAFLUORO ETHYLENE NOT SPECIFIED STRAIGHT RF C CONNECTOR C STANDARDS: MIL-C-39012A; MIL-C-3898A; IEC169-7, VSWR MAX AT 3 GHZ NO 11 GHz NO YES YES PLUG BAYONET MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO CLAMP RADIALL S A unknown
KD-59-180M06
Winchester Interconnect
Check for Price
Active CABLE GOLD STRAIGHT RF C CONNECTOR KD-59-180M06 NO NO e4 NO PLUG GOLD BAYONET GENERAL PURPOSE NO CRIMP WINCHESTER ELECTRONICS CORP unknown
R166607
Radiall
Check for Price
Active 50 Ω 1.22 FEMALE POLYTETRAFLUORO ETHYLENE NOT SPECIFIED STRAIGHT RF C CONNECTOR C STANDARDS: MIL-C-39012A; MIL-C-3898A; IEC169-7, VSWR MAX AT 3 GHZ NO 11 GHz NO YES YES RECEPTACLE BAYONET MULTIPLE MATING PARTS AVAILABLE HERMETIC YES SOLDER RADIALL S A unknown
R166241
Radiall
Check for Price
Active 50 Ω 1.22 FEMALE CABLE PTFE NOT SPECIFIED STRAIGHT RF C CONNECTOR C STANDARDS: MIL-C-30912; MIL-C-23329; IEC 169-7 NO 11 GHz NO YES YES JACK BRASS BAYONET GENERAL PURPOSE NO CRIMP RADIALL S A unknown
R166332000
Radiall
Check for Price
Yes Yes Active 50 Ω 1.22 FEMALE CABLE PTFE NOT SPECIFIED STRAIGHT RF C CONNECTOR STANDARDS:MIL-C-39012A; MIL-C-3898A; MIL-C-23329A; IEC 169-7, VSWR MAX AT 3 GHZ NO 11 GHz NO NO e4 NO JACK Gold (Au) NOT SPECIFIED BAYONET MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE YES CLAMP RADIALL S A compliant
R166218
Radiall
Check for Price
Active 50 Ω 1.22 FEMALE CABLE POLYTETRAFLUORO ETHYLENE NOT SPECIFIED STRAIGHT RF C CONNECTOR C STANDARDS: MIL-C-39012A; MIL-C-3898A; IEC169-7, VSWR MAX AT 3 GHZ NO 11 GHz NO YES YES JACK BAYONET MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO CLAMP RADIALL S A unknown

Add to list:
Create New List