Parametric results for: KC-59-527 under RF BNC Connectors

Filter Your Search

1 - 10 of 32,251 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
5221221-2
TE Connectivity
$0.2855 Yes Yes Obsolete 1 75 Ω 1.3 0.15 dB FEMALE 500 Cycles PANEL POLYETHYLENE ZINC ALLOY NOT SPECIFIED STRAIGHT RF BNC CONNECTOR APPLICABLE CABLE: RG 59/U, RG 59A/U, RG 59B/U NO 5 GΩ 115/230VAC 1 4 GHz NO NO NO -55 °C 85 °C JACK RG 59B, RG 59, RG 59A NOT APPLICABLE NOT SPECIFIED COAX BAYONET NO YES NO LOCKING ONE GENERAL PURPOSE NO NICKEL CRIMP 1.375 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.10 TE Connectivity
1-331357-3
TE Connectivity
$0.4999 Yes Active RF BNC CONNECTOR 331357 TE CONNECTIVITY LTD compliant
MC23572
SPC Multicomp
$0.7609 Yes Active 1 50 Ω MALE CABLE POLYTETRAFLUOROETHYLENE STRAIGHT RF BNC CONNECTOR 1 POLARIZED HOUSING JACK COAX LOCKING CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
1-221185-8
TE Connectivity
$0.7861 No No Obsolete 1 3 mΩ 75 Ω 1.3 0.15 dB MALE 500 Cycles CABLE POLYETHYLENE BRASS NOT SPECIFIED STRAIGHT RF BNC CONNECTOR COMPATIBLE CONTACTS: 221182-6 NO 5 GΩ 115/230VAC 1 2 GHz NO NO NO -65 °C 85 °C PLUG NOT SPECIFIED COAX BAYONET NO YES 221199-6 NO LOCKING ONE GENERAL PURPOSE NO NICKEL CRIMP 1.14 inch TE CONNECTIVITY LTD compliant TE Connectivity
226990-3
TE Connectivity
$0.8813 No Yes Active 1 50 Ω FEMALE 500 Cycles BOARD AND PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE ZINC ALLOY NOT APPLICABLE RIGHT ANGLE RF BNC CONNECTOR AMP NO 15.568 N 5 GΩ 115/230VAC 1 4 GHz .278 N NO NO NO UL -55 °C 85 °C JACK NOT APPLICABLE COAX BAYONET NO YES WHITE MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE NO ZINC SOLDER 0.625 inch 0.625 inch 0.581 inch 0.162 inch TE CONNECTIVITY LTD compliant TE Connectivity
RF1-01A-D-00-75-M
Adam Technologies Inc
$0.8902 Yes Active 1 75 Ω FEMALE BOARD ACETAL/POLYPROPYLENE ZINC ALLOY RIGHT ANGLE RF BNC CONNECTOR 2121VAC V NO 5 GΩ 1 1 GHz e4 GOLD COAX BAYONET GENERAL PURPOSE NO NICKEL SOLDER 0.622 inch 1.398 inch 0.378 inch 0.589 inch 0.15 inch ADAM TECH compliant Adam Tech
SPC15193
SPC Multicomp
$0.9727 Yes Active 1 MALE CABLE ACETAL STRAIGHT RF BNC CONNECTOR 1 POLARIZED HOUSING PLUG RG-174 COAX WHITE LOCKING CRIMP 0.637 inch 0.571 inch 0.295 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
5-1634523-1
TE Connectivity
$0.9977 Yes Yes Obsolete 1 50 Ω FEMALE PANEL POLYMETHYLPENTENE ZINC ALLOY NOT SPECIFIED STRAIGHT RF BNC CONNECTOR NO 115/230VAC 1 4 GHz NO NO NO -55 °C 85 °C JACK NOT APPLICABLE NOT SPECIFIED BAYONET NO YES NO ONE GENERAL PURPOSE NO NICKEL SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
5-1634523-1
TE Connectivity
$0.9977 Yes Yes Obsolete 1 50 Ω FEMALE PANEL POLYMETHYLPENTENE ZINC ALLOY NOT SPECIFIED STRAIGHT RF BNC CONNECTOR NO 115/230VAC 1 4 GHz NO NO NO -55 °C 85 °C JACK NOT APPLICABLE NOT SPECIFIED BAYONET NO YES NO ONE GENERAL PURPOSE NO NICKEL SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
5413588-8
TE Connectivity
$1.0000 Yes Yes Obsolete 1 75 Ω CABLE POLYMETHYLPENTENE NOT SPECIFIED RIGHT ANGLE RF BNC CONNECTOR 1 PLUG RG-179/U NOT SPECIFIED COAX LOCKING NICKEL CRIMP TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10