Parametric results for: 11-BG00-22-D-024 under RF BNC Connectors

Filter Your Search

1 - 10 of 32,251 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
5221221-2
TE Connectivity
$0.3595 Yes Yes Obsolete 1 75 Ω 1.3 0.15 dB FEMALE 500 Cycles PANEL POLYETHYLENE ZINC ALLOY NOT SPECIFIED STRAIGHT RF BNC CONNECTOR APPLICABLE CABLE: RG 59/U, RG 59A/U, RG 59B/U NO 5 GΩ 115/230VAC 1 4 GHz NO NO NO -55 °C 85 °C JACK RG 59B, RG 59, RG 59A NOT APPLICABLE NOT SPECIFIED COAX BAYONET NO YES NO LOCKING ONE GENERAL PURPOSE NO NICKEL CRIMP 1.375 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.10 TE Connectivity
1-1337450-0
TE Connectivity
$0.5997 Yes Active 1 1.5 mΩ 50 Ω FEMALE 500 Cycles PANEL POLYTETRAFLUOROETHYLENE BRASS NOT APPLICABLE STRAIGHT RF BNC CONNECTOR NO 5 GΩ 115/230VAC 1 4 GHz NO NO NO -65 °C 165 °C JACK NOT APPLICABLE COAX BAYONET NO YES NO LOCKING ONE GENERAL PURPOSE NO SILVER SOLDER 0.425 inch TE CONNECTIVITY LTD not_compliant TE Connectivity
73171-0702
Molex
$0.6702 Yes Active 1 1.5 mΩ 75 Ω 1.25 0.12 dB FEMALE 500 Cycles BOARD AND PANEL POLYPROPYLENE ZINC ALLOY RIGHT ANGLE RF BNC CONNECTOR 2100VAC V 5 GΩ 1 2 GHz -65 °C 95 °C JACK TIN COAX LOCKING YES NICKEL SOLDER 0.342 inch 1.375 inch 0.577 inch 0.163 inch MOLEX LLC not_compliant EAR99 8536.69.40.10 Molex
MC23557
SPC Multicomp
$0.6991 Yes Active 1 75 Ω FEMALE ACRYLONITRILE BUTADIENE STYRENE BRASS STRAIGHT RF BNC CONNECTOR 1 1 GHz POLARIZED HOUSING -40 °C 60 °C RECEPTACLE COAX LOCKING NICKEL 0.866 inch 0.307 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
BAC70A
L-com Inc
$0.7010 Active FEMALE STRAIGHT RF BNC CONNECTOR NO NO NO NO RECEPTACLE BAYONET YES TWIST ON L-COM INC unknown
227754-1
TE Connectivity
$0.8160 No No Active 1 50 Ω FEMALE 500 Cycles PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE ZINC ALLOY NOT APPLICABLE STRAIGHT RF BNC CONNECTOR NO 5 GΩ 115/230VAC 1 4 GHz NO NO NO -65 °C 165 °C JACK NOT APPLICABLE COAX BAYONET NO YES NO GUIDE PIN ONE GENERAL PURPOSE NO NICKEL SOLDER 0.515 inch TYCO ELECTRONICS AMP unknown TE Connectivity
BAC042
L-com Inc
$0.8326 Yes Active MALE CABLE STRAIGHT RF BNC CONNECTOR APPLICABLE CABLE:RG 6-Q NO NO NO NO PLUG BAYONET NO CRIMP L-COM INC unknown
RF1-01A-D-00-75-M
Adam Technologies Inc
$0.8902 Yes Active 1 75 Ω FEMALE BOARD ACETAL/POLYPROPYLENE ZINC ALLOY RIGHT ANGLE RF BNC CONNECTOR 2121VAC V NO 5 GΩ 1 1 GHz e4 GOLD COAX BAYONET GENERAL PURPOSE NO NICKEL SOLDER 0.622 inch 1.398 inch 0.378 inch 0.589 inch 0.15 inch ADAM TECH compliant Adam Tech
SPC15193
SPC Multicomp
$0.9727 Yes Active 1 MALE CABLE ACETAL STRAIGHT RF BNC CONNECTOR 1 POLARIZED HOUSING PLUG RG-174 COAX WHITE LOCKING CRIMP 0.637 inch 0.571 inch 0.295 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
5413588-8
TE Connectivity
$1.0000 Yes Yes Obsolete 1 75 Ω CABLE POLYMETHYLPENTENE NOT SPECIFIED RIGHT ANGLE RF BNC CONNECTOR 1 PLUG RG-179/U NOT SPECIFIED COAX LOCKING NICKEL CRIMP TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10