Parametric results for: B65808-C2005 under RF BNC Connectors

Filter Your Search

1 - 10 of 32,251 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
5221221-2
TE Connectivity
$0.5726 Yes Yes Obsolete 1 75 Ω 1.3 0.15 dB FEMALE 500 Cycles PANEL POLYETHYLENE ZINC ALLOY NOT SPECIFIED STRAIGHT RF BNC CONNECTOR APPLICABLE CABLE: RG 59/U, RG 59A/U, RG 59B/U NO 5 GΩ 115/230VAC 1 4 GHz NO NO NO -55 °C 85 °C JACK RG 59B, RG 59, RG 59A NOT APPLICABLE NOT SPECIFIED COAX BAYONET NO YES NO LOCKING ONE GENERAL PURPOSE NO NICKEL CRIMP 1.375 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.10 TE Connectivity
1-1337450-0
TE Connectivity
$0.5997 Yes Active 1 1.5 mΩ 50 Ω FEMALE 500 Cycles PANEL POLYTETRAFLUOROETHYLENE BRASS NOT APPLICABLE STRAIGHT RF BNC CONNECTOR NO 5 GΩ 115/230VAC 1 4 GHz NO NO NO -65 °C 165 °C JACK NOT APPLICABLE COAX BAYONET NO YES NO LOCKING ONE GENERAL PURPOSE NO SILVER SOLDER 0.425 inch TE CONNECTIVITY LTD not_compliant TE Connectivity
MC23557
SPC Multicomp
$0.6991 Yes Active 1 75 Ω FEMALE ACRYLONITRILE BUTADIENE STYRENE BRASS STRAIGHT RF BNC CONNECTOR 1 1 GHz POLARIZED HOUSING -40 °C 60 °C RECEPTACLE COAX LOCKING NICKEL 0.866 inch 0.307 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
BAC70A
L-com Inc
$0.7010 Active FEMALE STRAIGHT RF BNC CONNECTOR NO NO NO NO RECEPTACLE BAYONET YES TWIST ON L-COM INC unknown
227754-1
TE Connectivity
$0.8160 No No Active 1 50 Ω FEMALE 500 Cycles PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE ZINC ALLOY NOT APPLICABLE STRAIGHT RF BNC CONNECTOR NO 5 GΩ 115/230VAC 1 4 GHz NO NO NO -65 °C 165 °C JACK NOT APPLICABLE COAX BAYONET NO YES NO GUIDE PIN ONE GENERAL PURPOSE NO NICKEL SOLDER 0.515 inch TYCO ELECTRONICS AMP unknown TE Connectivity
BAC042
L-com Inc
$0.8326 Yes Active MALE CABLE STRAIGHT RF BNC CONNECTOR APPLICABLE CABLE:RG 6-Q NO NO NO NO PLUG BAYONET NO CRIMP L-COM INC unknown
RF1-01A-D-00-75-M
Adam Technologies Inc
$0.8902 Yes Active 1 75 Ω FEMALE BOARD ACETAL/POLYPROPYLENE ZINC ALLOY RIGHT ANGLE RF BNC CONNECTOR 2121VAC V NO 5 GΩ 1 1 GHz e4 GOLD COAX BAYONET GENERAL PURPOSE NO NICKEL SOLDER 0.622 inch 1.398 inch 0.378 inch 0.589 inch 0.15 inch ADAM TECH compliant Adam Tech
73171-0702
Molex
$0.9520 Yes Active 1 1.5 mΩ 75 Ω 1.25 0.12 dB FEMALE 500 Cycles BOARD AND PANEL POLYPROPYLENE ZINC ALLOY RIGHT ANGLE RF BNC CONNECTOR 2100VAC V 5 GΩ 1 2 GHz -65 °C 95 °C JACK TIN COAX LOCKING YES NICKEL SOLDER 0.342 inch 1.375 inch 0.577 inch 0.163 inch MOLEX LLC not_compliant EAR99 8536.69.40.10 Molex
5413588-8
TE Connectivity
$1.0000 Yes Yes Obsolete 1 75 Ω CABLE POLYMETHYLPENTENE NOT SPECIFIED RIGHT ANGLE RF BNC CONNECTOR 1 PLUG RG-179/U NOT SPECIFIED COAX LOCKING NICKEL CRIMP TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10
1-1478032-0
TE Connectivity
$1.0000 Yes Yes Obsolete 1 75 Ω FEMALE 50 Cycles BOARD AND PANEL POLYETHYLENE ZINC ALLOY NOT SPECIFIED RIGHT ANGLE RF BNC CONNECTOR NO 5 GΩ 1 2 GHz NO NO NO -55 °C 85 °C JACK RG Coax Cable NOT SPECIFIED COAX BAYONET NO NO WHITE NO LOCKING ONE GENERAL PURPOSE YES NICKEL SOLDER 0.622 inch 0.622 inch 0.579 inch 0.169 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10 TE Connectivity