Parametric results for: 21MM-21MM-25-5590H-05 under RF MCX/MMCX Connectors

Filter Your Search

1 - 10 of 10,031 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
73415-2061
Molex
$0.3781 Yes Active 1 5 mΩ 50 Ω 1.5 0.1 dB FEMALE 500 Cycles BOARD AND PANEL POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED STRAIGHT RF MMCX CONNECTOR 700VAC V NO 15.1232 N 1 GΩ 1 40 GHz 5.96032 N -55 °C 165 °C JACK GOLD NICKEL BERYLLIUM COPPER COAX SNAP LOCKING YES GOLD SURFACE MOUNT 0.136 inch 0.197 inch 0.136 inch MOLEX LLC not_compliant EAR99 8536.69.40.10 Molex
133-8801-201
Cinch Connectivity Solutions
$0.5170 Active 75 Ω MALE BOARD POLYTETRAFLUOROETHYLENE GOLD (30) STRAIGHT RF MCX CONNECTOR NO 6 GHz NO NO e4 NO RECEPTACLE GOLD (30) SNAP GENERAL PURPOSE NO SOLDER CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.10 Cinch Connectivity Solutions
MP-37-05-TGG
SPC Multicomp
$0.6961 Active RF MMCX CONNECTOR MULTICOMP PRO unknown
SPC10014
SPC Multicomp
$0.8081 Active RF MMCX CONNECTOR SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
1060985-1
TE Connectivity
$0.9280 Yes Active 1 5 mΩ 50 Ω 1.35 0.1 dB FEMALE BOARD POLYTETRAFLUOROETHYLENE BRASS NOT APPLICABLE STRAIGHT RF MCX CONNECTOR INSERTION LOSS MAX AT 1000 MHZ NO 10 GΩ 115/230VAC 1 6 GHz NO NO NO -65 °C 165 °C JACK NOT APPLICABLE COAX SNAP NO YES NO LOCKING ONE GENERAL PURPOSE NO NICKEL SOLDER 0.236 inch 0.211 inch 0.236 inch 0.115 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10 TE Connectivity
1060985-1
TE Connectivity
$0.9280 Yes Active 1 5 mΩ 50 Ω 1.35 0.1 dB FEMALE BOARD POLYTETRAFLUOROETHYLENE BRASS NOT APPLICABLE STRAIGHT RF MCX CONNECTOR INSERTION LOSS MAX AT 1000 MHZ NO 10 GΩ 115/230VAC 1 6 GHz NO NO NO -65 °C 165 °C JACK NOT APPLICABLE COAX SNAP NO YES NO LOCKING ONE GENERAL PURPOSE NO NICKEL SOLDER 0.236 inch 0.211 inch 0.236 inch 0.115 inch TYCO ELECTRONICS AMP unknown EAR99 8536.69.40.10 TE Connectivity
133-3701-236
Cinch Connectivity Solutions
$1.0000 Active 50 Ω FEMALE BOARD POLYTETRAFLUOROETHYLENE GOLD (30) STRAIGHT RF MCX CONNECTOR NO 6 GHz NO NO e4 NO RECEPTACLE GOLD (30) SNAP GENERAL PURPOSE NO SOLDER CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.10
73415-1692
Molex
$1.0000 Yes Yes Active 50 Ω FEMALE BOARD POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF MCX CONNECTOR NO NO NO NO JACK NOT APPLICABLE NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO SURFACE MOUNT MOLEX LLC not_compliant Molex
73415-3210
Molex
$1.0000 Yes Yes Active 1 50 Ω CABLE NOT SPECIFIED STRAIGHT RF MMCX CONNECTOR 1 JACK RG-178 NOT APPLICABLE NOT SPECIFIED COAX LOCKING CRIMP MOLEX LLC compliant EAR99 8536.69.40.10 Molex
73366-0032
Molex
$1.0000 Yes Active 50 Ω FEMALE BOARD POLYTETRAFLUOROETHYLENE NOT SPECIFIED RIGHT ANGLE RF MCX CONNECTOR NO NO NO e4 NO GOLD NOT SPECIFIED SNAP GENERAL PURPOSE NO SOLDER MOLEX LLC not_compliant Molex