Filter Your Search
21 - 30 of 12,404 results
|
J01020A0108
Telegartner Karl Gartner GmbH
|
$5.4515 | Yes | Contact Manufacturer | 1 | 2 mΩ | 50 Ω | 1.06 | FEMALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | COPPER SILVER | STRAIGHT | RF N CONNECTOR | STANDARD: IEC 61169-16, VSWR MAX AT 1 GHZ, APPLICABLE CABLE: RG 58C/U | NO | 5 GΩ | 1 | 11 GHz | NO | YES | e4 | NO | PLUG | RG-58 | Copper/Silver (Cu/Ag) | COAX | THREADED | WATERPROOF | NO | CRIMP | 1.272 inch | 0.819 inch | TELEGARTNER KARL GARTNER GMBH | compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||||
|
SPC13831
SPC Multicomp
|
$5.6106 | Yes | Active | 1 | 50 Ω | 1.3 | 0.06 dB | MALE | CABLE | STRAIGHT | RF N CONNECTOR | 5 GΩ | 1 | 11 GHz | POLARIZED HOUSING | -65 °C | 85 °C | PLUG | RG-213/U | COAX | LOCKING | CRIMP | 0.827 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||
|
73141-1970
Molex
|
$5.8285 | Active | 1 | FEMALE | POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | RF N CONNECTOR | 1 | JACK | COAX | LOCKING | NICKEL | 0.658 inch | 0.125 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||
|
ARNP-1700
L-com Inc
|
$5.9556 | Yes | Active | L-COM INC | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
J01020A0107
Telegartner Karl Gartner GmbH
|
$5.9644 | Contact Manufacturer | 50 Ω | 1.06 | FEMALE | CABLE | POLYTETRAFLUORO ETHYLENE | COPPER SILVER | STRAIGHT | RF N CONNECTOR | STANDARD: IEC 61169-16, VSWR MAX AT 1 GHZ, APPLICABLE CABLE: RG 213/U | NO | 11 GHz | NO | YES | NO | PLUG | COPPER SILVER | THREADED | WATERPROOF | NO | CRIMP | TELEGARTNER KARL GARTNER GMBH | compliant | ||||||||||||||||||||||||||||||||
|
J01020A0110
Telegartner Karl Gartner GmbH
|
$5.9644 | Contact Manufacturer | 50 Ω | 1.06 | FEMALE | CABLE | POLYTETRAFLUORO ETHYLENE | COPPER SILVER | STRAIGHT | RF N CONNECTOR | STANDARD: IEC 61169-16, VSWR MAX AT 1 GHZ, APPLICABLE CABLE: RG 214/U | NO | 11 GHz | NO | YES | NO | PLUG | COPPER SILVER | THREADED | WATERPROOF | NO | CRIMP | TELEGARTNER KARL GARTNER GMBH | compliant | ||||||||||||||||||||||||||||||||
|
1-1337418-0
TE Connectivity
|
$6.0396 | Yes | Obsolete | 1 | 1 mΩ | 50 Ω | FEMALE | 500 Cycles | PANEL | PTFE | BRASS | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | 3500VAC V | NO | 5 GΩ | 1 | 11 GHz | NO | NO | NO | -65 °C | 165 °C | JACK | NOT SPECIFIED | COAX | THREADED | NO | NO | NO | LOCKING | ONE | GENERAL PURPOSE | YES | SILVER | SOLDER | 0.646 inch | 0.307 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||
|
1-1337629-0
TE Connectivity
|
$6.0687 | Yes | Active | 1 | 1 mΩ | 50 Ω | 1.3 | 0.3 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT APPLICABLE | STRAIGHT | RF N CONNECTOR | NO | 5 GΩ | 115/230VAC | 1 | 11 GHz | POLARIZED HOUSING | NO | NO | NO | -65 °C | 165 °C | PLUG | RG-213/U | NOT APPLICABLE | COAX | THREADED | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | 1.217 inch | 0.787 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||
|
LCCN3028
L-com Inc
|
$6.1128 | Active | RF N CONNECTOR | L-COM INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
R161.054.000
Radiall
|
$6.2600 | Yes | Yes | Active | 50 Ω | 1.25 | 0.16 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | APPLICABLE CABLE: RG 401 | NO | 11 GHz | NO | NO | e4 | NO | PLUG | GOLD OVER NICKEL | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | unknown | EAR99 | 8536.69.40.10 |