Parametric results for: VN30.23/11066 under RF N Connectors

Filter Your Search

1 - 10 of 12,404 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ANM-1114
L-com Inc
$0.7801 Yes Active L-COM INC unknown EAR99 8536.69.40.10
SF6511-60010
Amphenol SV Microwave
$0.8527 Active NOT SPECIFIED RF N CONNECTOR NOT APPLICABLE NOT SPECIFIED SV MICROWAVE INC unknown EAR99 8536.69.40.10 Amphenol SV MICROWAVE
225092-1
TE Connectivity
$1.0000 No Yes Obsolete 1 50 Ω 1.3 0.15 dB MALE CABLE POLYTETRAFLUOROETHYLENE BRASS NOT APPLICABLE STRAIGHT RF N CONNECTOR APPLICABLE CABLE: RG 214/U, COMPATIBLE CONTACT: 51695-2 NO 115/230VAC 1 11 GHz NO NO e4 YES -65 °C 165 °C PLUG RG 214 NOT APPLICABLE COAX THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE NO SILVER CRIMP 0.827 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.10 TE Connectivity
225094-2
TE Connectivity
$1.0000 No Yes Active 1 1 mΩ 50 Ω 1.3 0.15 dB FEMALE 500 Cycles PANEL POLYTETRAFLUOROETHYLENE BRASS NOT APPLICABLE STRAIGHT RF N CONNECTOR INSERTION LOSS MAX AT 10GHZ NO 5 GΩ 115/230VAC 1 11 GHz NO NO e4 YES -65 °C 165 °C JACK RG 213 Gold (Au) NOT APPLICABLE COAX THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE NO SILVER CRIMP TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.10 TE Connectivity
225389-3
TE Connectivity
$1.0000 No Yes Active 1 3 mΩ 50 Ω 1.5 0.3 dB MALE 500 Cycles CABLE POLYTETRAFLUOROETHYLENE BRASS NOT APPLICABLE RIGHT ANGLE RF N CONNECTOR APPLICABLE CABLE: RG 225/U NO 5 GΩ 115/230VAC 1 11 GHz NO NO YES -65 °C 165 °C PLUG RG 225 NOT APPLICABLE COAX THREADED NO YES NO LOCKING ONE GENERAL PURPOSE NO SILVER CRIMP 1.412 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.10 TE Connectivity
MC001466
SPC Multicomp
$1.7712 Active RF N CONNECTOR SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
MC002039
SPC Multicomp
$2.3505 Active RF N CONNECTOR SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
SPC4277
SPC Multicomp
$2.4173 Yes Contact Manufacturer 1 50 Ω 1.3 0.2 dB MALE CABLE POLYTETRAFLUOROETHYLENE BRASS STRAIGHT RF N CONNECTOR 1400VAC V 1 11 GHz POLARIZED HOUSING PLUG RG-393/U COAX LOCKING SILVER CRIMP 1.333 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
172100
Amphenol Corporation
$2.5585 Yes Active 1 50 Ω 1.3 MALE 500 Cycles CABLE POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED STRAIGHT RF N CONNECTOR APPLICABLE CABLES: RG 58/U; RG 141/U 3500VAC V NO 1 11 GHz NO NO NO -65 °C 165 °C PLUG RG-58C/U NOT SPECIFIED COAX THREADED NATURAL LOCKING GENERAL PURPOSE NO CRIMP AMPHENOL CORP unknown Amphenol
172135
Amphenol Corporation
$2.7488 Yes Active 50 Ω 1.3 MALE CABLE POLYTETRAFLUOROETHYLENE GOLD STRAIGHT RF N CONNECTOR APPLICABLE CABLE: RG 8/X NO 11 GHz NO NO e4 NO PLUG GOLD THREADED GENERAL PURPOSE NO CRIMP AMPHENOL CORP compliant Amphenol