Parametric results for: N3100 under RF SMA/SSMA Connectors

Filter Your Search

41 - 50 of 30,111 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2081202-3
TE Connectivity
$1.9838 Yes Yes Active 50 Ω 1.18 MALE CABLE GOLD STRAIGHT RF SMA CONNECTOR STANDARD: IEC-169-15 APPLICABLE CABLES: RG 174; RG 188; RG 316 NO 18 GHz NO YES e3 NO PLUG TIN NOT SPECIFIED THREADED MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO CRIMP/SOLDER TE CONNECTIVITY LTD ROHS COMPLIANT unknown
73251-1354
Molex
$2.0182 Yes Active 1 3 mΩ 50 Ω 1.07 0.17 dB FEMALE 500 Cycles BOARD POLYTETRAFLUOROETHYLENE BRASS STRAIGHT RF SMA CONNECTOR 1400VAC V 5 GΩ 1 18 GHz -65 °C 165 °C JACK COAX LOCKING GOLD SURFACE MOUNT 0.375 inch MOLEX LLC not_compliant EAR99 8536.69.40.10 Molex
J01151A0059
Telegartner Karl Gartner GmbH
$2.0192 Contact Manufacturer 50 Ω 1.12 FEMALE CABLE POLYTETRAFLUORO ETHYLENE COPPER NICKEL GOLD STRAIGHT RF SMA CONNECTOR STANDARD: IEC 60169-15, VSWR MAX AT 6 GH... more NO 18 GHz NO YES e4 NO JACK GOLD THREADED GENERAL PURPOSE NO CRIMP TELEGARTNER KARL GARTNER GMBH compliant Telegartner
0732511150
Molex
$2.1646 Yes Active 1 50 Ω BOARD NOT SPECIFIED RIGHT ANGLE RF SMA CONNECTOR 1 e4 RECEPTACLE GOLD NICKEL BERYLLIUM COPPER COAX LOCKING SURFACE MOUNT MOLEX LLC not_compliant Molex
0733910070
Molex
$2.2177 Yes Yes Active 1 10 mΩ 50 Ω FEMALE 500 Cycles BOARD POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED STRAIGHT RF SMA CONNECTOR NO 8.896 N 5 GΩ 1 18 GHz POLARIZED HOUSING 8.896 N NO NO NO -65 °C 165 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED COAX THREADED LOCKING GENERAL PURPOSE NO GOLD SOLDER 0.2 inch 0.394 inch 0.239 inch 0.138 inch MOLEX LLC not_compliant Molex
CON-SMA-EDGE-S
RF Solutions LTD
$2.2212 Yes Yes Contact Manufacturer RF SOLUTIONS unknown RF SOLUTIONS
0733910080
Molex
$2.2824 Yes Active 1 50 Ω 1.1 0.05 dB BOARD NOT SPECIFIED RIGHT ANGLE RF SMA CONNECTOR NO 1 18 GHz e4 JACK Gold/Nickel (Au/Ni) NOT SPECIFIED COAX THREADED LOCKING NO SOLDER 0.396 inch 0.583 inch 0.25 inch 0.135 inch MOLEX LLC not_compliant EAR99 8536.69.40.10 Molex
CONSMA007
Linx Technologies Inc
$2.3123 Yes Transferred LINX TECHNOLOGIES INC compliant EAR99 8536.69.40.10 Linx Technologies
CONREVSMA001
Linx Technologies Inc
$2.3902 Yes Yes Transferred 1 3 mΩ 50 Ω 1.2 0.04 dB MALE 500 Cycles BOARD POLYTETRAFLUOROETHYLENE BRASS STRAIGHT RF SMA CONNECTOR 1400VAC V 5 GΩ 1 12.4 GHz e4 -65 °C 165 °C PLUG Gold (Au) COAX THREADED LOCKING NICKEL SOLDER 0.276 inch 0.386 inch 0.276 inch 0.15 inch LINX TECHNOLOGIES INC compliant EAR99 8536.69.40.10 Linx Technologies
73251-3150
Molex
$2.4200 Active 1 50 Ω MALE BOARD AND PANEL POLYTETRAFLUOROETHYLENE BRASS STRAIGHT RF SMA CONNECTOR 1 JACK COAX LOCKING YES GOLD SURFACE MOUNT 0.25 inch 0.25 inch MOLEX LLC unknown EAR99 8536.69.40.10