Filter Your Search
31 - 40 of 5,005 results
|
131-6711-201
Cinch Connectivity Solutions
|
$7.7956 | Yes | Active | 50 Ω | MALE | BOARD | POLYTETRAFLUOROETHYLENE | GOLD (30) | STRAIGHT | RF SMC CONNECTOR | NO | 10 GHz | NO | NO | e4 | NO | RECEPTACLE | GOLD | THREADED | GENERAL PURPOSE | NO | SURFACE MOUNT | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.10 | Cinch Connectivity Solutions | ||||||||||||||||||||||||
|
1105-1521-002
Radiall
|
$8.0571 | Yes | Active | 1 | 50 Ω | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | RF SMC CONNECTOR | NO | 1 | 10 GHz | NO | NO | e4 | NO | PLUG | RG-178 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | WHITE | LOCKING | GENERAL PURPOSE | NO | GOLD | CRIMP | 0.55 inch | 0.55 inch | RADIALL S A | compliant | Radiall | |||||||||||||||
|
R112553000
Radiall
|
$8.3507 | Yes | Yes | Active | 50 Ω | 1.65 | 0.25 dB | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMC CONNECTOR | STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 4GHZ | NO | 10 GHz | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | not_compliant | Radiall | |||||||||||||||||||||||
|
131-6402-001
Cinch Connectivity Solutions
|
$8.3604 | Yes | Active | 50 Ω | 1.65 | 0.25 dB | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD (30) | STRAIGHT | RF SMC CONNECTOR | APPLICABLE CABLES: RG 178/U; RG 196, INSERTION LOSS MAX AT 4 GHZ | NO | 10 GHz | NO | NO | e4 | NO | PLUG | GOLD | THREADED | GENERAL PURPOSE | NO | CRIMP | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.10 | Cinch Connectivity Solutions | |||||||||||||||||||||
|
R112426000
Radiall
|
$8.7545 | Yes | Yes | Active | 50 Ω | 1.65 | 0.25 dB | MALE | BOARD | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMC CONNECTOR | STANDARD: MIL-C-39012 | NO | 10 GHz | NO | NO | e4 | YES | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | not_compliant | Radiall | |||||||||||||||||||||
|
050-043-0000220
ITT Interconnect Solutions
|
$8.9661 | Yes | Yes | Active | 50 Ω | 0.25 dB | MALE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF SMC CONNECTOR | STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 4GHZ | NO | 12.4 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | JACK | GOLD | BRASS | SNAP | GENERAL PURPOSE | YES | SOLDER | ITT CANNON | compliant | ITT CANNON | |||||||||||||||||||||
|
050-024-0000220
ITT Interconnect Solutions
|
$9.4617 | Yes | Yes | Active | 1 | 8 mΩ | 1.5 A | 50 Ω | 0.25 dB | FEMALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF SMC CONNECTOR | APPLICABLE CABLES: RG 174/U; RG 316/U | NO | 1 GΩ | 1 | 12.4 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | PLUG | RG-174/U | Gold (Au) | BRASS | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | CRIMP | 1.062 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.10 | |||||||||
|
131-6403-101
Bel Fuse
|
$9.4735 | Yes | Active | 1 | 16 mΩ | 50 Ω | 1.3 | FEMALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | RIGHT ANGLE | RF SMC CONNECTOR | 1400VAC V | 1 GΩ | 1 | 10 GHz | -65 °C | 165 °C | PLUG | RG-316 | COAX | LOCKING | CRIMP | 0.545 inch | BEL FUSE INC | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||
|
7105-1521-002
Radiall
|
$9.6516 | Yes | Yes | Active | NOT SPECIFIED | RF SSMB CONNECTOR | NO | NO | e4 | YES | Gold (Au) | NOT SPECIFIED | GOLD | RADIALL S A | compliant | Radiall | |||||||||||||||||||||||||||||||||||
|
7119-1512-000
Radiall
|
$10.0163 | Yes | Active | 1 | 50 Ω | 0.3 dB | MALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | BERYLLIUM COPPER | NOT SPECIFIED | STRAIGHT | RF SSMC CONNECTOR | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | NO | 1 | 12.4 GHz | NO | NO | e4 | YES | RECEPTACLE | Gold (Au) | NOT SPECIFIED | COAX | THREADED | WHITE | LOCKING | GENERAL PURPOSE | YES | GOLD | CRIMP | RADIALL S A | compliant | EAR99 | 8536.69.40.10 | Radiall |