Filter Your Search
1 - 10 of 6,720 results
|
EB62D49SGFW
Vishay Dale
|
Check for Price | Active | 98 | 2 | 3.17 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | VISHAY DALE | unknown | ||||||||||||||||||||||||||||||||
|
EB422R6SGFXFS15
Vishay Dale
|
Check for Price | Active | 12 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED PHENOLIC | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | RIGHT ANGLE MOUNTING FLANGE | 650VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | HOLE .125-.137 | MOUNTING FLANGE | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.365 inch | 0.79 inch | 1.435 inch | 0.12 inch | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
EB422R40SGXFS15
Vishay Dale
|
Check for Price | Active | 80 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED PHENOLIC | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | RIGHT ANGLE MOUNTING FLANGE | 650VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | HOLE .125-.137 | MOUNTING FLANGE | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.365 inch | 0.79 inch | 4.835 inch | 0.12 inch | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
EB83L15SGFW
Vishay Dale
|
Check for Price | Active | 30 | 2 | 3.96 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
EB623R43SGFXS
Vishay Dale
|
Check for Price | Active | 86 | 2 | 3.17 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | VISHAY DALE | unknown | ||||||||||||||||||||||||||||||||
|
EB8-K10-Z
Vishay Dale
|
Check for Price | Active | 10 | 2 | 3.96 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | GOLD | NO | ONE | SOLDER | VISHAY DALE | unknown | |||||||||||||||||||||||||||||||||
|
EB41K15SGW15
Vishay Dale
|
Check for Price | Obsolete | 30 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED DIALLYL PHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO FLANGE | 650VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | 0.2 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | WIRE WRAP | 0.365 inch | 0.61 inch | 1.76 inch | 0.57 inch | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
EB71DBE22SGFV
Vishay Dale
|
Check for Price | Obsolete | 44 | 2 | 3.96 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | CARD EXTENDER | VISHAY DALE | unknown | ||||||||||||||||||||||||||||||||
|
EBT15622B2YAJ9
Vishay Dale
|
Check for Price | Obsolete | 22 | 1 | 3.96 mm | 1 | 30 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED PHENOLIC | GOLD FLASH | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | 1800VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | RECEPTACLE | GOLD FLASH | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | BLACK | 0.156 inch | NO | #4-40 | THREADED | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.34 inch | 0.458 inch | 4.3 inch | 0.125 inch | VISHAY DALE | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
EB75DBE12SGFVI
Vishay Dale
|
Check for Price | Obsolete | 24 | 2 | 3.96 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | CARD EXTENDER | VISHAY DALE | unknown |