Parametric results for: 0843-2B1T-70 under Telecom and Datacom Connectors

Filter Your Search

11 - 20 of 1,203,563 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1674453-3
TE Connectivity
$0.0780 Yes Yes Obsolete 12 FEMALE BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR 1 PORT 4-POSITION EACH NO 1 NO NO NO 94V-0 RECEPTACLE NOT SPECIFIED NO NO GENERAL PURPOSE SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
940-SP-3044R
Bel Fuse
$0.0848 Yes Active 4 1 MALE CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT NO 20.016 N 1 NO NO NO UL 94V-0 PLUG NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 50u inch IDC 0.26 inch 0.525 inch 0.3 inch BEL FUSE INC compliant ROHS COMPLIANT EAR99 8536.69.40.30
DS1123-03-P80T
Ningbo connfly electronic CO LTD
$0.0881 Contact Manufacturer 8 1 50 mΩ MALE 600 Cycles CABLE POLYCARBONATE TELECOM AND DATACOM CONNECTOR 500VAC V NO 1 GΩ 1 POLARIZED HOUSING UL 94V-0/94V-2 PLUG RECTANGULAR TELCOM, MODULAR NO CLEAR NO LATCH LOCKING GENERAL PURPOSE FLASH inch IDC 0.305 inch 0.526 inch 0.46 inch CONNFLY ELECTRONIC CO LTD unknown
TM21P-88P(62)
Hirose Electric Co Ltd
$0.0888 Yes Active NOT SPECIFIED TELECOM AND DATACOM CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.30
AUSB3-Z00-00B1
ASSMANN WSW components GmbH
$0.0937 Yes Active ASSMANN WSW COMPONENTS GMBH compliant EAR99 8536.69.40.30
RJE37-188-0400
Amphenol Communications Solutions
$0.0937 Active TELECOM AND DATACOM CONNECTOR AMPHENOL ICC compliant EAR99 8536.69.40.30
MC32605
SPC Multicomp
$0.0958 Yes Active 4 2.0066 mm 1 20 mΩ 1 A MALE BOARD POLYAMIDE AU ON NI STRAIGHT USB CONNECTOR 750VAC V 19.5712 N 1 GΩ 1 POLARIZED HOUSING 8.0064 N CSA, UL -40 °C 105 °C PLUG BRASS SQ PIN-SKT LOCKING ONE RECTANGULAR NICKEL SURFACE MOUNT 0.177 inch 0.74 inch 0.509 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
MTJ-88FX1
SPC Multicomp
$0.1038 Active 8 2.54 mm 20 mΩ 1.5 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT TELECOM AND DATACOM CONNECTOR 1000VAC V 1 GΩ 1 -40 °C 85 °C JACK PHOSPHOR BRONZE TELCOM, MODULAR BLACK LOCKING STAGGERED SOLDER 0.604 inch 0.638 inch 0.634 inch 0.128 inch MULTICOMP PRO unknown EAR99 8536.69.40.30
10033527-N3212MLF
Amphenol Communications Solutions
$0.1099 Yes Active 5 787.4 µm 1 50 mΩ FEMALE BOARD GLASS FILLED POLYETHYLENE COPPER ALLOY NOT SPECIFIED RIGHT ANGLE USB CONNECTOR NO 100 MΩ 1 POLARIZED HOUSING NO NO e3 NO UL 94V-0 SOLDER HOLDING POSTS RECEPTACLE MATTE TIN OVER NICKEL NOT SPECIFIED MINI-USB2.0 AB NO NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch NICKEL SURFACE MOUNT 0.154 inch 0.367 inch 0.303 inch AMPHENOL ICC compliant LEAD FREE EAR99 8536.69.40.30 5
5553119-1
TE Connectivity
$0.1154 Yes Active NOT SPECIFIED TELECOM AND DATACOM CONNECTOR NO NO NO RECEPTACLE NOT SPECIFIED GENERAL PURPOSE TE CONNECTIVITY LTD compliant