Parametric results for: CLC600AI under Telecom and Datacom Connectors

Filter Your Search

41 - 50 of 1,203,565 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
68898-002
Amphenol FCi
$0.1523 No No Obsolete 4 2.54 mm 20 mΩ 1 A FEMALE 250 Cycles BOARD NYLON THERMOPLASTIC NOT SPECIFIED RIGHT ANGLE TELECOM AND DATACOM CONNECTOR TUBE PACKAGING,W/ MOUNTING EAR NO 3.336 N 500 MΩ 1 NO NO NO CSA, UL 94V-0 -40 °C 70 °C PEG JACK Nickel/Palladium/Gold (Ni/Pd/Au) - with Nickel (Ni) barrier NOT SPECIFIED TELCOM, MODULAR NO BLACK NO LOCKING GENERAL PURPOSE STAGGERED 30u inch SOLDER 0.63 inch 0.81 inch 0.62 inch 0.125 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.30 Amphenol
ZX62D-B-5PA5
Hirose Electric Co Ltd
$0.1533 Yes End Of Life NOT SPECIFIED TELECOM AND DATACOM CONNECTOR e4 Gold (Au) NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.30 Hirose
10033527-N3212MLF
Amphenol Communications Solutions
$0.1560 Yes Active 5 787.4 µm 1 50 mΩ FEMALE BOARD GLASS FILLED POLYETHYLENE COPPER ALLOY NOT SPECIFIED RIGHT ANGLE USB CONNECTOR NO 100 MΩ 1 POLARIZED HOUSING NO NO e3 NO UL 94V-0 SOLDER HOLDING POSTS RECEPTACLE MATTE TIN OVER NICKEL NOT SPECIFIED MINI-USB2.0 AB NO NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch NICKEL SURFACE MOUNT 0.154 inch 0.367 inch 0.303 inch AMPHENOL ICC compliant EAR99 8536.69.40.30 LEAD FREE 5
0988981039
Molex
$0.1576 Yes Yes Active TIN (40) TELECOM AND DATACOM CONNECTOR e3 Tin (Sn) COPPER MOLEX LLC compliant Molex
0343450001
Molex
$0.1602 Yes Yes Active MALE CABLE POLYESTER NOT SPECIFIED TELECOM AND DATACOM CONNECTOR POLARIZED NO NO NO NO PLUG NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP MOLEX LLC compliant Molex LOW HALOGEN, ROHS AND REACH COMPLIANT
AJP21A6613-120
METZ CONNECT USA
$0.1605 Yes Active 6 1 35 mΩ 2 A MALE 2000 Cycles CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT 500VAC V NO 500 MΩ 1 24 AWG 26 AWG NO NO NO UL 94V-2 PLUG FLAT NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 30u inch WIRE 0.26 inch 0.485 inch 0.379 inch METZ CONNECT USA INC compliant EAR99 8536.69.40.30
TM11BP-8-CV(13)
Hirose Electric Co Ltd
$0.1645 Yes Active NOT SPECIFIED TELECOM AND DATACOM CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.30
940-SP-3046
Bel Fuse
$0.1650 Yes Active 4 1 MALE 750 Cycles CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT, BULK PKG NO 1 NO NO NO UL 94V-0 -40 °C 85 °C PLUG NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 50u inch IDC 0.339 inch 0.525 inch 0.38 inch BEL FUSE INC compliant ROHS COMPLIANT
0988981049
Molex
$0.1720 Yes Yes Active NOT SPECIFIED TELECOM AND DATACOM CONNECTOR e3 Tin (Sn) NOT SPECIFIED MOLEX LLC compliant Molex
TM21P-88P(16)
Hirose Electric Co Ltd
$0.1744 Yes Active NOT SPECIFIED TELECOM AND DATACOM CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.30 Hirose