Parametric results for: glx-n-44m-50 under Telecom and Datacom Connectors

Filter Your Search

1 - 10 of 1,203,562 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
68898-002
Amphenol Communications Solutions
$0.0015 Yes Obsolete 4 2.54 mm 20 mΩ 1 A FEMALE 250 Cycles BOARD NYLON THERMOPLASTIC NOT SPECIFIED RIGHT ANGLE TELECOM AND DATACOM CONNECTOR TUBE PACKAGING,W/ MOUNTING EAR NO 3.336 N 500 MΩ 1 NO NO NO CSA, UL 94V-0 -40 °C 70 °C PEG JACK Nickel/Palladium/Gold (Ni/Pd/Au) - with Nickel (Ni) barrier NOT SPECIFIED TELCOM, MODULAR NO BLACK NO LOCKING GENERAL PURPOSE STAGGERED 30u inch SOLDER 0.63 inch 0.81 inch 0.62 inch 0.125 inch AMPHENOL ICC compliant EAR99 8536.69.40.30
3560-16S(31)
Hirose Electric Co Ltd
$0.0075 Yes Obsolete e4 Gold (Au) HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.30
3560-10S(31)
Hirose Electric Co Ltd
$0.0075 Yes Obsolete e4 Gold (Au) HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.30 Hirose
3560-24SR(31)
Hirose Electric Co Ltd
$0.0125 Yes Active e4 GOLD HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.30
TM11P-88P(61)
Hirose Electric Co Ltd
$0.0317 Yes Active NOT SPECIFIED TELECOM AND DATACOM CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.30 Hirose
85510-5017
Molex
$0.0482 Yes Yes Active 4 FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR TOP ENTRY NO NO NO NO 94V-0 JACK NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SURFACE MOUNT MOLEX LLC compliant Molex
555791-2
TE Connectivity
$0.0499 Yes No Obsolete 3 FEMALE CABLE NOT SPECIFIED TELECOM AND DATACOM CONNECTOR NO NO NO NO NOT SPECIFIED NO NO IDC TE CONNECTIVITY LTD unknown
7001-6P6C
SPC Multicomp
$0.0595 Yes Yes Active 6 1 20 mΩ 1 A MALE CABLE POLYCARBONATE GOLD STRAIGHT TELECOM AND DATACOM CONNECTOR 500VAC V NO 1 GΩ 1 NO NO e4 NO UL -40 °C 125 °C PLUG FLAT GOLD COPPER ALLOY TELCOM, MODULAR NO NO GENERAL PURPOSE IDC 0.369 inch 0.526 inch 0.38 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30 ROHS COMPLIANT
87583-3010RPLF
Amphenol Communications Solutions
$0.0623 Yes Active 4 FEMALE BOARD POLYETHYLENE COPPER ALLOY NOT SPECIFIED RIGHT ANGLE TELECOM AND DATACOM CONNECTOR NO NO NO e3 NO 94V-0 RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED NO NO GENERAL PURPOSE NICKEL SURFACE MOUNT AMPHENOL ICC compliant EAR99 8536.69.40.30 LEAD FREE 4
MTP-44U
SPC Multicomp
$0.0648 Yes Active 4 MALE CABLE POLYCARBONATE NOT SPECIFIED TELECOM AND DATACOM CONNECTOR NO NO NO NO PLUG NOT SPECIFIED NO NO GENERAL PURPOSE MULTICOMP PRO unknown EAR99 8536.69.40.30