Parametric results for: 10118061-5005010LF under Telecom and Datacom Connectors

Filter Your Search

21 - 30 of 1,203,568 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MTJ-662BX2
Adam Technologies Inc
$0.1177 Yes Active 6 1 2.04 mm 2 20 mΩ 1.5 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR 1000VAC V NO 1 GΩ 1 POLARIZED HOUSING e3 UL 94V-0 -40 °C 85 °C JACK TIN OVER NICKEL RECTANGULAR TELCOM, MODULAR NO GRAY NO LOCKING GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.571 inch 0.512 inch 0.48 inch 0.13 inch ADAM TECH compliant Adam Tech
RJE37-188-04A0
Amphenol Communications Solutions
$0.1206 Active TELECOM AND DATACOM CONNECTOR AMPHENOL ICC compliant EAR99 8536.69.40.30
502578-0300
Molex
$0.1236 Yes Yes Active 3 1 CABLE POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED TELECOM AND DATACOM CONNECTOR UL PLUG NOT APPLICABLE NOT SPECIFIED RECTANGULAR BEIGE 0.059 inch LOCKING CRIMP 0.24 inch 0.339 inch 0.346 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30
47590-1001
Molex
$0.1236 Yes Active 5 FEMALE BOARD LIQUID CRYSTAL POLYMER STAINLESS STEEL NOT SPECIFIED RIGHT ANGLE USB CONNECTOR NO NO NO e4 NO 94V-0 RECEPTACLE Nickel/Palladium/Gold (Ni/Pd/Au) BRASS NO NO GENERAL PURPOSE MATTE TIN SURFACE MOUNT MOLEX LLC compliant Molex EAR99 8536.69.40.30
7001-6P4C
SPC Multicomp
$0.1244 Yes Yes Active 4 MALE CABLE POLYCARBONATE GOLD TELECOM AND DATACOM CONNECTOR NO NO NO e4 NO PLUG GOLD COPPER ALLOY NO NO GENERAL PURPOSE SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30 ROHS COMPLIANT
69254-003LF
Amphenol Communications Solutions
$0.1256 Yes Active 2 FEMALE BOARD NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR NO NO NO NO JACK NOT APPLICABLE NOT SPECIFIED NO NO GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.30 LEAD FREE
LEBRP-02V-S
JST Manufacturing
$0.1308 Yes Active NOT SPECIFIED BOARD CONNECTOR NOT SPECIFIED J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS) EAR99 8536.69.40.40
6-641335-3
CommScope Inc
$0.1333 Yes Active 4 1 750 mA MALE CABLE GLASS FILLED POLYCARBONATE NOT SPECIFIED TELECOM AND DATACOM CONNECTOR NO 500 kΩ 1 POLARIZED HOUSING e4 UL -10 °C 60 °C PLUG GOLD NOT SPECIFIED RECTANGULAR TELCOM, MODULAR NO NO LOCKING ONE GENERAL PURPOSE 50u inch IDC COMMSCOPE INC compliant
937-SP-3066
Bel Fuse
$0.1381 Yes Active 6 1 MALE 750 Cycles CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT, BULK PKG NO 1 NO NO NO UL 94V-0 -40 °C 85 °C PLUG WIRE, STRANDED NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 50u inch IDC 0.287 inch 0.525 inch 0.38 inch BEL FUSE INC compliant EAR99 8536.69.40.30 ROHS COMPLIANT
5-641335-2
TE Connectivity
$0.1389 Yes Yes Obsolete 4 1 30 mΩ 1.5 A MALE 750 Cycles CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT 1400VAC V NO 22.24 N 500 MΩ 1 NO NO e4 NO UL 94V-0 -40 °C 80 °C PLUG WIRE, STRANDED GOLD FLASH OVER NICKEL PHOSPHOR BRONZE TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 50u inch CRIMP 0.342 inch 0.53 inch 0.384 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30