Filter Your Search
21 - 30 of 1,202,965 results
|
MTJ-88FX1
SPC Multicomp
|
$0.1038 | Active | 8 | 2.54 mm | 20 mΩ | 1.5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 1 GΩ | 1 | -40 °C | 85 °C | JACK | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | SOLDER | 0.604 inch | 0.638 inch | 0.634 inch | 0.128 inch | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||
|
10033527-N3212MLF
Amphenol Communications Solutions
|
$0.1102 | Yes | Active | 5 | 787.4 µm | 1 | 50 mΩ | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | NO | 100 MΩ | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | SOLDER HOLDING POSTS | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | MINI-USB2.0 AB | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.154 inch | 0.367 inch | 0.303 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | 5 | ||||||||||||||||
|
RJE37-188-04A0
Amphenol Communications Solutions
|
$0.1212 | Active | RJ CONNECTOR | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5025780600
Molex
|
$0.1248 | Yes | Yes | Active | 6 | 1 | MALE | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | CLIK-MATE, POLARIZED | NO | NO | NO | NO | UL | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | NO | BEIGE | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | CRIMP | 0.24 inch | 0.339 inch | 0.524 inch | MOLEX LLC | compliant | ROHS AND REACH COMPLIANT | Molex | |||||||||||||||||||||||||||
|
69254-003LF
Amphenol Communications Solutions
|
$0.1254 | Yes | Active | 2 | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | RJ CONNECTOR | NO | NO | NO | NO | JACK | NOT APPLICABLE | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | ||||||||||||||||||||||||||||||||||||||
|
GSB443T33HR
Amphenol Communications Solutions
|
$0.1261 | Yes | Active | 10 | FEMALE | BOARD | POLYETHYLENE | STAINLESS STEEL | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 10 | ||||||||||||||||||||||||||||||||||||
|
MTJ-662BX2
Adam Technologies Inc
|
$0.1273 | Yes | Active | 6 | 1 | 2.04 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | RJ CONNECTOR | 1000VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 85 °C | JACK | TIN OVER NICKEL | RECTANGULAR | TELCOM, MODULAR | NO | GRAY | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.571 inch | 0.512 inch | 0.48 inch | 0.13 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.30 | Adam Tech | ||||||||||||||||||
|
43860-0003
Molex
|
$0.1286 | Yes | Yes | Active | 4 | 2.032 mm | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | STAGGERED CONFIGURATION, SHIELDED | NO | 500 MΩ | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | HOLE .125-.137 | JACK | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 50u inch | SOLDER | 0.52 inch | 0.59 inch | 0.62 inch | 0.11 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | |||||||||||||||
|
6-641335-3
CommScope Inc
|
$0.1333 | Yes | Active | 4 | 1 | 750 mA | MALE | CABLE | GLASS FILLED POLYCARBONATE | NOT SPECIFIED | RJ CONNECTOR | NO | 500 kΩ | 1 | POLARIZED HOUSING | e4 | UL | -10 °C | 60 °C | PLUG | GOLD | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | ONE | GENERAL PURPOSE | 50u inch | IDC | COMMSCOPE INC | compliant | ||||||||||||||||||||||||||||||
|
ZX62D-B-5PA5
Hirose Electric Co Ltd
|
$0.1362 | Yes | End Of Life | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | Hirose |