Filter Your Search
1 - 10 of 54 results
|
GA342D1XGF470JY02L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 47 pF | 5 % | 1808 | SL | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | WRAPAROUND | MURATA MANUFACTURING CO LTD | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
GA342D1XGD470JY02L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 47 pF | 5 % | 1808 | SL | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | -1000/+350ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | MURATA MANUFACTURING CO LTD | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||||||||
|
GA342D1XGD120JY02K
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 12 pF | 5 % | 1808 | SL | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | -1000/+350ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | YES | WRAPAROUND | MURATA MANUFACTURING CO LTD | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||||||||||
|
GA342D1XGF220JY02K
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 22 pF | 5 % | 1808 | SL | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | -1000/+350ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | YES | WRAPAROUND | MURATA MANUFACTURING CO LTD | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||||||||||
|
GA342D1XGD100JY02L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10 pF | 5 % | 1808 | SL | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | RATED AC VOLTAGE (V): 250 | 250 V | -1000/+350ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | MURATA MANUFACTURING CO LTD | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||||
|
GA342D1XGD220JY02L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 22 pF | 5 % | 1808 | SL | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | RATED AC VOLTAGE (V): 250 | 250 V | -1000/+350ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | MURATA MANUFACTURING CO LTD | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||||
|
GA342D1XGD270JY02L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 27 pF | 5 % | 1808 | SL | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | -1000/+350ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | MURATA MANUFACTURING CO LTD | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||||||||
|
GRM42D1X3F150JY02L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 15 pF | 3.15 kV | 5 % | 1808 | SL | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM42D1X3F120JY02L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 12 pF | 3.15 kV | 5 % | 1808 | SL | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | MURATA MANUFACTURING CO LTD | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GA342D1XGD390JY02L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 39 pF | 5 % | 1808 | SL | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | -1000/+350ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | MURATA MANUFACTURING CO LTD | , 1808 | compliant | EAR99 | 8532.24.00.20 |