Filter Your Search
1 - 10 of 52 results
|
10130433-004C-TRLF
Amphenol Communications Solutions
|
$7.7550 | Yes | Active | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | SAS CONNECTOR | 1 | e3 | UL | PEG | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | HYBRID | BLACK | YES | LOCKING | ONE | 30u inch | SURFACE MOUNT | 0.295 inch | 0.358 inch | 1.682 inch | AMPHENOL ICC | 29 | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
10125550-004CLF
Amphenol Communications Solutions
|
Check for Price | Active | BOARD | POLYETHYLENE | STRAIGHT | SAS CONNECTOR | 1 | UL | PEG | RECEPTACLE | TIN OVER NICKEL | HYBRID | BLACK | YES | LOCKING | ONE | SURFACE MOUNT | 0.217 inch | 0.321 inch | 1.801 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
CTJ-10-04-C810-BK-P1
Central Components Manufacturing
|
Check for Price | Yes | Active | 10 | 2.032 mm | 2 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 500 MΩ | 1 | UL | -65 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | BLACK | LOCKING | STAGGERED | 2.54 mm | 15u inch | SOLDER | 0.587 inch | 0.559 inch | 0.654 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.30 | |||||||
|
CTJ-10-04-C810-GY-P3
Central Components Manufacturing
|
Check for Price | Yes | Active | 10 | 2.032 mm | 2 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 500 MΩ | 1 | UL | -65 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | GRAY | LOCKING | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.587 inch | 0.559 inch | 0.654 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.30 | |||||||
|
10130433-004C-TRLF
Amphenol FCi
|
Check for Price | Yes | Active | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | SAS CONNECTOR | 1 | e3 | UL | PEG | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | HYBRID | BLACK | YES | LOCKING | ONE | 30u inch | SURFACE MOUNT | 0.295 inch | 0.358 inch | 1.682 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
10125550-004C-TRLF
Amphenol FCi
|
Check for Price | Active | BOARD | POLYETHYLENE | STRAIGHT | SAS CONNECTOR | 1 | UL | PEG | RECEPTACLE | TIN OVER NICKEL | HYBRID | BLACK | YES | LOCKING | ONE | SURFACE MOUNT | 0.217 inch | 0.321 inch | 1.801 inch | FCI | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
10130433-004CLF
Amphenol Communications Solutions
|
Check for Price | Active | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | SAS CONNECTOR | 1 | e3 | UL | PEG | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | HYBRID | BLACK | YES | LOCKING | ONE | 30u inch | SURFACE MOUNT | 0.295 inch | 0.358 inch | 1.682 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
10130433-004CLF
Amphenol FCi
|
Check for Price | Active | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | SAS CONNECTOR | 1 | e3 | UL | PEG | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | HYBRID | BLACK | YES | LOCKING | ONE | 30u inch | SURFACE MOUNT | 0.295 inch | 0.358 inch | 1.682 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
CTJ-10-04-C810-BK-P2
Central Components Manufacturing
|
Check for Price | Yes | Active | 10 | 2.032 mm | 2 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 500 MΩ | 1 | UL | -65 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | BLACK | LOCKING | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.587 inch | 0.559 inch | 0.654 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.30 | |||||||
|
CTJ-10-04-C810-BK-P3
Central Components Manufacturing
|
Check for Price | Yes | Active | 10 | 2.032 mm | 2 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 500 MΩ | 1 | UL | -65 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | BLACK | LOCKING | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.587 inch | 0.559 inch | 0.654 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.30 |