Filter Your Search
1 - 2 of 2 results
|
PHEC100R-R211
Amphenol FCi
|
Check for Price | Obsolete | 100 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 250VAC V | NO | 1 GΩ | NO | NO | e0 | NO | UL | 94V-0 | PLUG | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | BLACK | 0.05 inch | NO | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.346 inch | 0.602 inch | 3.036 inch | 0.142 inch | FCI | compliant | EAR99 | 8536.69.40.30 | |||||
|
PHEC100R-R211LF
Amphenol FCi
|
$5.6472 | Yes | Active | 100 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LATCHED | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | LEAD FREE |