Filter Your Search
1 - 4 of 4 results
|
TM11R-5M2-88-LP(70)
Hirose Electric Co Ltd
|
$2.5208 | Yes | Active | 8 | 1 | 2.54 mm | 2 | 230 mΩ | 1 A | FEMALE | 200 Cycles | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | WITH OPTICAL PIPE | 500VAC V | NO | 100 MΩ | 1 | NO | NO | e3 | NO | FCC; UL | 94V-0 | -55 °C | 85 °C | PEG | JACK | TIN OVER NICKEL | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | TM21P-88P | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 51u inch | TIN | SOLDER | 0.453 inch | 0.689 inch | 0.591 inch | 2.54 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||
|
TM11R-5M2-88-LP
Hirose Electric Co Ltd
|
$1.9634 | Yes | Yes | Obsolete | 8 | 1 | 2.54 mm | 2 | 230 mΩ | 1 A | FEMALE | 200 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | EMI SHIELDED | 500VAC V | NO | 100 MΩ | 1 | NO | NO | e2 | NO | UL | 94V-0 | -25 °C | 80 °C | SOLDERABLE RETENTION CLIPS | JACK | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | TM21P-88P | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.453 inch | 0.689 inch | 0.591 inch | 2.54 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | ROHS COMPLIANT | |||||||
|
TM11R-5M2-88-LP(02)
Hirose Electric Co Ltd
|
$2.9800 | Yes | Obsolete | 8 | 1 | 2.54 mm | 2 | 230 mΩ | 1 A | MALE | 200 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | 100 MΩ | 1 | e4 | UL | 94V-0 | -25 °C | 80 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | GUIDE SLOT | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.453 inch | 0.571 inch | 0.591 inch | 2.54 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.30 | ||||||||||||
|
TM11R-5M2-88-LP(30)
Hirose Electric Co Ltd
|
$3.7242 | Yes | Active | 8 | 1 | 2.54 mm | 2 | 230 mΩ | 1 A | MALE | 200 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | 100 MΩ | 1 | e4 | UL | 94V-0 | -25 °C | 80 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | GUIDE SLOT | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.453 inch | 0.571 inch | 0.591 inch | 2.54 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.30 |