Filter Your Search
1 - 10 of 18,365 results
|
IF211505-P1310T-AF
Foxconn
|
Check for Price | Yes | Yes | Active | HON HAI PRECISION INDUSTRY CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IF230101-P091SS-AN
Foxconn
|
Check for Price | Active | 10 | 5 | 2 mm | 5 | 2.75 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.5 N | 0.3 N | NO | NO | NO | IEC; UL | 94V-0 | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | IVORY | 0.078 inch | 0.078 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | PRESS FIT | 0.471 inch | 0.669 inch | 0.7 inch | 0.169 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
008275002231526
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
008281046720851
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
008352012752805
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
00-8289-060-002-112
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 60 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1050AC/DC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.313 inch | 0.69 inch | 3.76 inch | 0.15 inch | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||
|
11-8289-060-005-241
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 60 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 1050AC/DC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.313 inch | 3.76 inch | 0.181 inch | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||
|
828071095500863
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 95 | 5 | 2 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | SHIELDED | NO | NO | NO | NO | RECEPTACLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | KYOCERA KINSEKI CORP | unknown | |||||||||||||||||||||||||||||||||||||
|
M80-4T200F2-60-000
Harwin
|
Check for Price | Active | HARWIN INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
11-8289-050-004-142
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 50 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 1050AC/DC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.313 inch | 3.26 inch | 0.15 inch | KYOCERA CRYSTAL DEVICE CORP | unknown |