Parametric results for: ISL59830IAZ-T7 under Audio/Video Amplifiers

Filter Your Search

41 - 50 of 19,829 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS31AP2006-DLS2-TR
Integrated Silicon Solution Inc
$0.3975 Yes Transferred SON CLASS D AUDIO AMPLIFIER INDUSTRIAL R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOLCC8,.12,25 RECTANGULAR SMALL OUTLINE YES NO LEAD 635 µm DUAL INTEGRATED SILICON SOLUTION INC SON, SOLCC8,.12,25 compliant EAR99 8542.33.00.01 Integrated Silicon Solution Inc.
NCP2823BFCT2G
onsemi
$0.3979 Yes End Of Life 1 VFBGA 3 W 5.5 V CLASS D AUDIO AMPLIFIER 1 5 mA 2.5 V INDUSTRIAL S-PBGA-B9 Not Qualified e1 1 85 °C -40 °C 260 30 9 PLASTIC/EPOXY BGA9,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.45 mm 1.45 mm 660 µm ONSEMI WCSP-9 compliant EAR99 8542.33.00.01 onsemi 9 Pin Flip-Chip, 1.45 x 1.45 mm 9 499AL
TPA321DR
Texas Instruments
$0.3985 Yes Yes Active 1 4 kHz SOP 350 mW 0.5 % 5.5 V AUDIO AMPLIFIER CMOS 1 1.5 mA 2.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOP, SOP8,.25 compliant EAR99 8542.33.00.01 Texas Instruments SOIC 8
TPA6205A1DRBR
Texas Instruments
$0.3985 Yes Yes Active 1 20 kHz HVSON 1.25 W 1 % 5.5 V CLASS AB AUDIO AMPLIFIER CMOS 104 dB 1 2 mA 2.5 V INDUSTRIAL S-PDSO-N8 Not Qualified e4 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC 3 X 3 MM, GREEN, PLASTIC, SON-8 compliant EAR99 8542.33.00.01 Texas Instruments SON 8
TPA6205A1NMBR
Texas Instruments
$0.3985 Yes Yes Active 1 20 kHz VFBGA 1.25 W 1 % 5.5 V CLASS AB AUDIO AMPLIFIER CMOS 104 dB 1 2 mA 2.5 V INDUSTRIAL S-PBGA-B8 e1 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY BGA8,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 2 mm 2 mm 1 mm TEXAS INSTRUMENTS INC NFBGA-8 compliant Texas Instruments
PAM8302AAYCR
Diodes Incorporated
$0.4029 Yes Active SON CLASS D AUDIO AMPLIFIER 1 INDUSTRIAL R-PDSO-N8 Not Qualified e4 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8,.12,25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD NO LEAD 635 µm DUAL DIODES INC compliant EAR99 8542.33.00.01 Diodes Incorporated
TPA6138A2PW
Texas Instruments
$0.4050 Yes Yes Active 2 TSSOP 250 mW 3.6 V AUDIO AMPLIFIER 1 25 mA 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP-14 compliant EAR99 8542.33.00.01 Texas Instruments TSSOP 14
NCP2890DMR2G
onsemi
$0.4069 Yes End Of Life 1 20 kHz TSSOP 1.08 W 5.5 V AUDIO AMPLIFIER 1 5.5 mA 2.2 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ONSEMI MICRO-8 compliant EAR99 8542.33.00.01 onsemi Micro 8 lead Surface Mount 8 846A-02
NCP2823BFCT1G
onsemi
$0.4069 Yes End Of Life 1 VFBGA 3 W 5.5 V CLASS D AUDIO AMPLIFIER 1 5 mA 2.5 V INDUSTRIAL S-PBGA-B9 Not Qualified e1 1 85 °C -40 °C 260 30 9 PLASTIC/EPOXY BGA9,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.45 mm 1.45 mm 660 µm ON SEMICONDUCTOR VFBGA, BGA9,3X3,20 compliant EAR99 8542.33.00.01 onsemi 9 Pin Flip-Chip, 1.45 x 1.45 mm 9 499AL
TPA2037D1YFFR
Texas Instruments
$0.4073 Yes Yes Active 1 20 kHz VFBGA 3.2 W 5.5 V CLASS D AUDIO AMPLIFIER 95 dB 1 2.5 mA 2.5 V INDUSTRIAL S-XBGA-B9 Not Qualified e1 1 85 °C -40 °C 260 NOT SPECIFIED 9 UNSPECIFIED BGA9,3X3,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.505 mm 1.505 mm 625 µm TEXAS INSTRUMENTS INC 1.21 X 1.16 MM, 0.40 MM PITCH, LEAD FREE, WCSP-9 compliant EAR99 8542.33.00.01 Texas Instruments BGA 9