Filter Your Search
11 - 20 of 19,829 results
|
TPA6136A2YFFR
Texas Instruments
|
$0.2825 | Yes | Yes | Active | 2 | 20 kHz | VFBGA | 25 mW | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 2.9 mA | 2.3 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | BGA16,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.905 mm | 1.905 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | 1.60 X 1.60 MM, 0.40 MM PITCH, GREEN, DSBGA-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
PAM8302AADCR
Diodes Incorporated
|
$0.2890 | Yes | Active | SOP | CLASS D AUDIO AMPLIFIER | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | DIODES INC | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | |||||||||||||||||||
|
BH3547F-E2
ROHM Semiconductor
|
$0.2956 | Yes | Yes | Active | 2 | 20 kHz | LSOP | 77 mW | 0.05 % | 5.5 V | CLASS AB AUDIO AMPLIFIER | 1 | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5 mm | 1.6 mm | ROHM CO LTD | SOIC | ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | |||||||||
|
PAM8301AAF
Diodes Incorporated
|
$0.2962 | Yes | Not Recommended | 1 | 24 dB | LSSOP | 1.5 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 2.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | DIODES INC | TSOT-26, 6 PIN | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | ||||||||
|
LM4901MMX/NOPB
Texas Instruments
|
$0.2997 | Yes | Yes | Active | 1 | 20 kHz | TSSOP | 1.6 W | 1 % | 5.5 V | CLASS AB AUDIO AMPLIFIER | 1 | 10 mA | 2 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
TPA2011D1YFFR
Texas Instruments
|
$0.3107 | Yes | Yes | Active | 1 | 20 kHz | VFBGA | 3.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 95 dB | 1 | 2.5 mA | 2.5 V | INDUSTRIAL | S-XBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | UNSPECIFIED | BGA9,3X3,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.6 mm | 1.6 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | DSBGA-9 | 9 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
OPA361AIDCKR
Texas Instruments
|
$0.3165 | Yes | Yes | Active | 1 | TSSOP | 3.6 V | VIDEO AMPLIFIER | 1 | 9 mA | 2.5 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOIC | SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
PAM8004DR
Diodes Incorporated
|
$0.3170 | Yes | Not Recommended | SOP | CLASS D AUDIO AMPLIFIER | 7 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | DIODES INC | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | |||||||||||||||||||
|
LM4808MMX/NOPB
Texas Instruments
|
$0.3233 | Yes | Yes | Active | 2 | 20 kHz | TSSOP | 105 mW | 5.5 V | AUDIO AMPLIFIER | 1 | 3 mA | 2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
LM4818MX/NOPB
Texas Instruments
|
$0.3233 | Yes | Yes | Active | 1 | 20 kHz | SOP | 350 mW | 10 % | 5.5 V | AUDIO AMPLIFIER | 1 | 3 mA | 2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |