Parametric results for: AN-71 under Audio/Video Amplifiers

Filter Your Search

11 - 20 of 19,818 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PAM8302AASCR
Diodes Incorporated
$0.2871 Yes Active TSSOP CLASS D AUDIO AMPLIFIER 1 INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL DIODES INC compliant EAR99 8542.33.00.01 Diodes Incorporated
PAM8301AAF
Diodes Incorporated
$0.2962 Yes Not Recommended 1 24 dB LSSOP 1.5 W 10 % 5.5 V CLASS D AUDIO AMPLIFIER CMOS 1 2.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 3 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm DIODES INC compliant EAR99 8542.33.00.01 Diodes Incorporated TSOT-26, 6 PIN
PAM8302AADCR
Diodes Incorporated
$0.2989 Yes Active SOP CLASS D AUDIO AMPLIFIER 1 INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL DIODES INC compliant EAR99 8542.33.00.01 Diodes Incorporated
LM4901MMX/NOPB
Texas Instruments
$0.2997 Yes Yes Active 1 20 kHz TSSOP 1.6 W 1 % 5.5 V CLASS AB AUDIO AMPLIFIER 1 10 mA 2 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.09 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments TSSOP, TSSOP10,.19,20 MSOP 10
TPA2011D1YFFR
Texas Instruments
$0.3107 Yes Yes Active 1 20 kHz VFBGA 3.2 W 5.5 V CLASS D AUDIO AMPLIFIER 95 dB 1 2.5 mA 2.5 V INDUSTRIAL S-XBGA-B9 Not Qualified e1 1 85 °C -40 °C 260 30 9 UNSPECIFIED BGA9,3X3,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 1.6 mm 1.6 mm 625 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments DSBGA-9 BGA 9
OPA361AIDCKR
Texas Instruments
$0.3165 Yes Yes Active 1 TSSOP 3.6 V VIDEO AMPLIFIER 1 9 mA 2.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 2 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments SC-70, 6 PIN SOIC 6
BH3547F-E2
ROHM Semiconductor
$0.3195 Yes Yes Active 2 20 kHz LSOP 77 mW 0.05 % 5.5 V CLASS AB AUDIO AMPLIFIER 1 4.5 V COMMERCIAL EXTENDED R-PDSO-G8 Not Qualified 75 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES GULL WING 1.27 mm DUAL 4.4 mm 5 mm 1.6 mm ROHM CO LTD compliant EAR99 8542.33.00.01 ROHM Semiconductor ROHS COMPLIANT, SOP-8 SOIC 8
PAM8004DR
Diodes Incorporated
$0.3202 Yes Not Recommended SOP CLASS D AUDIO AMPLIFIER 7 mA INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL DIODES INC compliant EAR99 8542.33.00.01 Diodes Incorporated
TPA6139A2RGTT
Texas Instruments
$0.3212 Yes Yes Active HVQCCN 25 mW 3.6 V CLASS AB AUDIO AMPLIFIER 1 3 V AUTOMOTIVE S-PQCC-N16 Not Qualified e4 2 150 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments HVQCCN, LCC16,.12SQ,20
LM4808MMX/NOPB
Texas Instruments
$0.3233 Yes Yes Active 2 20 kHz TSSOP 105 mW 5.5 V AUDIO AMPLIFIER 1 3 mA 2 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments TSSOP, TSSOP8,.19 MSOP 8