Filter Your Search
11 - 20 of 19,818 results
|
PAM8302AASCR
Diodes Incorporated
|
$0.2871 | Yes | Active | TSSOP | CLASS D AUDIO AMPLIFIER | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | DIODES INC | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | |||||||||||||||||||
|
PAM8301AAF
Diodes Incorporated
|
$0.2962 | Yes | Not Recommended | 1 | 24 dB | LSSOP | 1.5 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 2.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | DIODES INC | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | TSOT-26, 6 PIN | ||||||||
|
PAM8302AADCR
Diodes Incorporated
|
$0.2989 | Yes | Active | SOP | CLASS D AUDIO AMPLIFIER | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | DIODES INC | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | |||||||||||||||||||
|
LM4901MMX/NOPB
Texas Instruments
|
$0.2997 | Yes | Yes | Active | 1 | 20 kHz | TSSOP | 1.6 W | 1 % | 5.5 V | CLASS AB AUDIO AMPLIFIER | 1 | 10 mA | 2 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | TSSOP, TSSOP10,.19,20 | MSOP | 10 | |||||
|
TPA2011D1YFFR
Texas Instruments
|
$0.3107 | Yes | Yes | Active | 1 | 20 kHz | VFBGA | 3.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 95 dB | 1 | 2.5 mA | 2.5 V | INDUSTRIAL | S-XBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | UNSPECIFIED | BGA9,3X3,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.6 mm | 1.6 mm | 625 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | DSBGA-9 | BGA | 9 | |||||
|
OPA361AIDCKR
Texas Instruments
|
$0.3165 | Yes | Yes | Active | 1 | TSSOP | 3.6 V | VIDEO AMPLIFIER | 1 | 9 mA | 2.5 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SC-70, 6 PIN | SOIC | 6 | ||||||||
|
BH3547F-E2
ROHM Semiconductor
|
$0.3195 | Yes | Yes | Active | 2 | 20 kHz | LSOP | 77 mW | 0.05 % | 5.5 V | CLASS AB AUDIO AMPLIFIER | 1 | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5 mm | 1.6 mm | ROHM CO LTD | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | ROHS COMPLIANT, SOP-8 | SOIC | 8 | |||||||||
|
PAM8004DR
Diodes Incorporated
|
$0.3202 | Yes | Not Recommended | SOP | CLASS D AUDIO AMPLIFIER | 7 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | DIODES INC | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | |||||||||||||||||||
|
TPA6139A2RGTT
Texas Instruments
|
$0.3212 | Yes | Yes | Active | HVQCCN | 25 mW | 3.6 V | CLASS AB AUDIO AMPLIFIER | 1 | 3 V | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | e4 | 2 | 150 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | HVQCCN, LCC16,.12SQ,20 | |||||||||||
|
LM4808MMX/NOPB
Texas Instruments
|
$0.3233 | Yes | Yes | Active | 2 | 20 kHz | TSSOP | 105 mW | 5.5 V | AUDIO AMPLIFIER | 1 | 3 mA | 2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | TSSOP, TSSOP8,.19 | MSOP | 8 |