Filter Your Search
61 - 70 of 19,873 results
|
THS7314DR
Texas Instruments
|
$0.4389 | Yes | Yes | Active | 3 | 8.5 MHz | 6 dB | SOP | 5.5 V | AUDIO AMPLIFIER | CMOS | 3 | 24 mA | 2.85 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
TPA6113A2DR
Texas Instruments
|
$0.4392 | Yes | Yes | Active | 2 | 20 kHz | 20.1 dB | SOP | 90 mW | 5.5 V | AUDIO AMPLIFIER | CMOS | 1 | 2.5 V | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||
|
TPA6211TDGNRQ1
Texas Instruments
|
$0.4420 | Yes | Yes | Active | 1 | 20 kHz | HTSSOP | 3.1 W | 10 % | 5.5 V | CLASS AB AUDIO AMPLIFIER | CMOS | 105 dB | 1 | 2.5 V | INDUSTRIAL | S-PDSO-G8 | e4 | 2 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | HTSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2020-04-10 | ||||||||
|
MAX9503GEEE+
Maxim Integrated Products
|
$0.4424 | Yes | Yes | Obsolete | 1 | 6 dB | SSOP | 3.6 V | VIDEO AMPLIFIER | BICMOS | 1 | 15 mA | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
NCP2809ADMR2G
onsemi
|
$0.4445 | Yes | Obsolete | 2 | TSSOP | 131 mW | 5.5 V | AUDIO AMPLIFIER | 1 | 3.6 mA | 2.2 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ONSEMI | C/O FOR MICRO 10 PKG | MICRO-10 | 10 | compliant | EAR99 | 8542.33.00.01 | onsemi | 846B | ||||||||||
|
ZXFV202E5TA
Diodes Incorporated
|
$0.4445 | Yes | Yes | Obsolete | 1 | 210 MHz | TSSOP | 5.25 V | VIDEO AMPLIFIER | 1 | 9 mA | 4.75 V | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | DIODES INC | SOT-23 | TSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
THS7316DR
Texas Instruments
|
$0.4460 | Yes | Yes | Active | 3 | 36 MHz | 6 dB | SOP | 5.5 V | VIDEO AMPLIFIER | BICMOS | 1 | 26 mA | 2.85 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
TPA6139A2PWR
Texas Instruments
|
$0.4472 | Yes | Yes | Active | 2 | 20 kHz | TSSOP | 25 mW | 3.6 V | AUDIO AMPLIFIER | 1 | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
|
TPA6136A2YFFR
Texas Instruments
|
$0.4479 | Yes | Yes | Active | 2 | 20 kHz | VFBGA | 25 mW | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 2.9 mA | 2.3 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | BGA16,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.905 mm | 1.905 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | 1.60 X 1.60 MM, 0.40 MM PITCH, GREEN, DSBGA-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
TPA6203A1DRBR
Texas Instruments
|
$0.4511 | Yes | Yes | Active | 1 | 20 kHz | HVQCCN | 1.25 W | 1 % | 5.5 V | AUDIO AMPLIFIER | CMOS | 104 dB | 1 | 2.5 V | INDUSTRIAL | S-PQCC-N8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, GREEN, PLASTIC, SON-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |